Manufacturer Part #
AS21JTF0150
AS Series 0201 x 2 0.03125 W 15 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech AS21JTF0150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech AS21JTF0150 - Technical Attributes
Attributes Table
| No of Elements: | 2 |
| Resistance: | 15Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.031W |
| Voltage Rating: | 12.5V |
| Technology: | Thick Film |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| No of Pins: | 4 |
| Dimension: | L 0.8mm x W 0.6mm x H 0.35mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
10,000
$0.0135
20,000
$0.0133
30,000
$0.0132
40,000
$0.0131
50,000+
$0.0128
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount