text.skipToContent text.skipToNavigation

Référence fabricant

EL7156CSZ

EL7156 Series 3.5 A 16.5 V 40 MHz 3.5 Ohm 3 State Pin Driver - SOIC-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas EL7156CSZ - Caractéristiques techniques
Attributes Table
Configuration: High or Low Side
No of Outputs: Triple
Output Impedance: 3.5Ω
Peak Output Current: 3.5A
Supply Voltage-Max: 16.5V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The EL7156CSZ is a high performance pin driver with three state, available in 8 pin SOIC package.

This device is specifically designed to operate at voltages down to 0 V across the switch elements while maintaining good speed and ON-resistance characteristics. It is suited to many ATE and level-shifting applications.

Features:

  • Clocking speeds up to 40 MHz
  • 15 ns tR/tFat 2000 pF CLOAD
  • 0.5 ns rise and fall times mismatch
  • 0.5 ns tON-tOFF prop delay mismatch
  • 3.5 pF typical input capacitance
  • 3.5 A peak drive
  • Low ON-resistance of 3.5 Ω
  • High capacitive drive capability
  • Operates from 4.5 V to 16.5 V
  • Pb-free plus anneal available (RoHS compliant)

Applications:

  • ATE/burn-in testers
  • Level shifting
  • IGBT drivers
  • CCD drivers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
776
Multiples de :
97
Total 
3 266,96 $
USD
Quantité
Prix unitaire
97
$4.35
194
$4.31
291
$4.28
388
$4.27
485+
$4.21
Product Variant Information section