text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2515-I/P

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2515-I/P - Technical Attributes
Attributes Table
Interface: SPI
Data Rate-Max: 1MBd
Supply Voltage-Nom: 2.7V to 5.5V
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The MCP2515 series of stand-alone Controller Area Network (CAN) controller that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames.

The MCP2515 has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCUs overhead. The MCP2515 interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI). It is pin and function compatible with the MCP2510 and also includes upgraded features like faster throughput, databyte filtering, and support for time-triggered protocols.

Features:

  • 18-pin package
  • Simple SPI interface to any MCU
  • One-shot mode ensures message transmission is attempted only once
  • Databyte filtering
  • Start-of-Frame (SOF) output
  • Low-power CMOS Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
225
Multiple Of:
25
Total
$486.00
USD
Quantity
Unit Price
10
$2.22
30
$2.19
100
$2.16
300
$2.13
1,000+
$2.08
Product Variant Information section