Référence fabricant
IPB027N10N3GATMA1
Single N-Channel 100 V 4.5 mOhm 206 nC OptiMOS™ Power Mosfet - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :TO-263-3 (D2PAK) Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2248 | ||||||||||
Infineon IPB027N10N3GATMA1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Description of Change:Capacity extension of assembly and final test location to Infineon Technologies Tijuana, Mexico for dedicated products in TO263 package.Reason for Change:Extension of assembly and final test sites for additional capacity to ensure the continuity of supply and flexible manufacturing.
Statut du produit:
Infineon IPB027N10N3GATMA1 - Caractéristiques techniques
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 4.5mΩ |
| Rated Power Dissipation: | 300W |
| Qg Gate Charge: | 155nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 120A |
| Turn-on Delay Time: | 34ns |
| Turn-off Delay Time: | 84ns |
| Rise Time: | 58ns |
| Fall Time: | 28ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.7V |
| Technology: | OptiMOS |
| Input Capacitance: | 11100pF |
| Style d'emballage : | TO-263-3 (D2PAK) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
TO-263-3 (D2PAK)
Méthode de montage :
Surface Mount