Manufacturer Part #
3GDL-F
3GDL Series Green 3.8 x 5.3 mm 4 mcd Diffused 35° 2.6 V Through Hole LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 3GDL-F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.6V |
| Forward (Drive) Current: | 7mA |
| Intensity: | 4mcd |
| Viewing Angle: | 35° |
| Wavelength: | 568nm |
| Rated Power: | 10mW |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 5.3mm x D 3.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.0977
500
$0.0952
1,500
$0.0923
3,000
$0.0906
5,000+
$0.0871
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole