text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL2H3KEK

Red 5 mm 15° Water Clear 1700 mcd 632 nm 2.05 V Through Hole LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
LITEON LTL2H3KEK - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2.05V
Forward (Drive) Current: 30mA
Intensity: 1700000mcd
Viewing Angle: 15°
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.50
USD
Quantity
Unit Price
1
$0.0632
400
$0.0615
1,000
$0.06
2,500
$0.0585
5,000+
$0.0557
Product Variant Information section