Manufacturer Part #
CYPD3126-42FNXIT
CYPD3126 Series 16 I/O 128kB Flash USB Interface IC UFBGA-42
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:CSP-42 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYPD3126-42FNXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYPD3126-42FNXIT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.7V to 21.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 3.0 |
| Interface Type: | SPI/UART/I2C/USB |
| No of Pins: | 42 |
| Supply Current: | 25mA |
| Protocols Supported: | USB |
| Frequency: | 48MHz |
| No of Ports: | Single |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CSP-42 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
CSP-42
Mounting Method:
Surface Mount