| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.0979 6,000 $0.0962 9,000 $0.0952 12,000 $0.0945 15,000 $0.0923 | 195,000 Ready to Ship! | 14 Weeks | 2450 | Reel | 2.2µH | 2.1A | ±20% | Yes | 144mΩ | Metal | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 1mm | 1 | Surface Mount | ||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 141,000 Ready to Ship! | 14 Weeks | 2539 | Reel | 1µH | 4.3A | ±20% | Yes | 42mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.11 6,000 $0.109 9,000 $0.108 15,000 $0.106 | 137,000 Ready to Ship! | 14 Weeks | 2520 | Reel | 2.2µH | 1.2A | ±20% | Yes | 228mΩ | Metal | 1MHz | -40°C to +125°C | 0805 (2012 Metric) | H 1mm | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 123,000 Ready to Ship! | 8 Weeks | 2510 | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 69,000 Ready to Ship! | 14 Weeks | 2536 | Reel | 1µH | 4.3A | ±20% | Yes | 42mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 63,000 Ready to Ship! | 8 Weeks | 2535 | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 57,000 Ready to Ship! | 8 Weeks | 2523 | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 54,000 Ready to Ship! | 14 Weeks | 2501 | Reel | 1.5µH | 3.5A | ±20% | Yes | 60mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
Murata DFE252012 Series 1008 4.7uH ±20% 0.2 Ohm SMT Metal Alloy Shielded Power Inductor | Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.182 | 48,000 Ready to Ship! | 14 Weeks | 2510 | Reel | 4.7µH | 1.4A | ±20% | Yes | 200mΩ | Metal | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | L 2.5mm x W 2mm x H 1.2mm | 1 | Surface Mount | ||
| Qty Unit Price 3,000 $0.0944 6,000 $0.0928 9,000 $0.0918 12,000 $0.0911 15,000 $0.089 | 39,000 Ready to Ship! | 14 Weeks | 2506 | Reel | 470nH | 4A | ±20% | Yes | 21mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.11 6,000 $0.109 9,000 $0.108 15,000 $0.106 | 37,000 Ready to Ship! | 14 Weeks | 2524 | Reel | 2.2µH | 1.2A | ±20% | Yes | 228mΩ | Metal | 1MHz | -40°C to +125°C | 0805 (2012 Metric) | H 1mm | 1 | Surface Mount | |||
Murata Power Inductor (SMD), 1 uH, 20%, 2.6 A, Shielded, 3.1 A, 3.2mm x 2.5mm x 1mm | Qty Unit Price 3,000 $0.135 6,000 $0.133 9,000 $0.132 12,000 $0.131 15,000 $0.129 | 36,000 Ready to Ship! | 14 Weeks | 2538 | Reel | ||||||||||||||
Murata LQM Series 1008 4.7 uH ±20 % Tol. 1.1 A SMT High Frequency Multilayer Inductor | Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 33,000 Ready to Ship! | 8 Weeks | 2532 | Reel | Surface Mount | |||||||||||||
Murata Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 18mOhm DCR Auto | Qty Unit Price 1,000 $0.935 | 23,000 Ready to Ship! | 14 Weeks | 2541 | Reel | 2.2µH | 7.1A | ±20% | Yes | 18mΩ | Powdered Iron | 100kHz | -40°C to +125°C | 2 | L 7mm x W 6.6mm x H 3mm | 1 | Surface Mount | ||
| Qty Unit Price 3,000 $0.116 6,000 $0.115 9,000 $0.114 12,000 $0.113 15,000 $0.111 | 21,000 Ready to Ship! | 14 Weeks | 2501 | Reel | 1.5µH | 2.1A | ±20% | Yes | 108mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
| Qty Unit Price 10,000 $0.0576 20,000 $0.0567 30,000 $0.0557 | 20,000 Ready to Ship! | 8 Weeks | 2534 | Reel | |||||||||||||||
Murata DFE252012F Series 1008 1.5 uH 2.7 A 58 mOhm DCR SMT Metal Alloy Chip Inductor | Qty Unit Price 3,000 $0.11 6,000 $0.109 9,000 $0.108 15,000 $0.106 | 15,000 Ready to Ship! | 14 Weeks | 2530 | Reel | 1.5µH | 2.7A | ±20% | Yes | 58mΩ | Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||
Murata 470 nH Shielded Drum Core Wirewound Inductor 3.2 A 32mOhm Max 0806 (2016 Metric) | Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.182 | 12,000 Ready to Ship! | 14 Weeks | 2529 | Reel | ||||||||||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0944 12,000 $0.0937 15,000 $0.0915 | 12,000 Ready to Ship! | 14 Weeks | 2543 | Reel | 4.7µH | 1.7A | ±20% | Yes | 270mΩ | Powdered Iron | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | L 2.5mm x W 2mm x H 1mm | 1 | Surface Mount | ||
| Qty Unit Price 3,000 $0.0734 6,000 $0.0722 9,000 $0.0714 12,000 $0.0709 15,000 $0.0693 | 12,000 Ready to Ship! | 8 Weeks | 2517 | Reel | Surface Mount | ||||||||||||||
| Qty Unit Price 2,000 $0.66 | 10,000 Ready to Ship! | 12 Weeks | 2532 | Reel | |||||||||||||||
| Qty Unit Price 10,000 $0.0684 20,000 $0.0665 | 10,000 Ready to Ship! | 8 Weeks | 2531 | Reel | |||||||||||||||
| Qty Unit Price 3,000 $0.116 6,000 $0.115 9,000 $0.114 12,000 $0.113 15,000 $0.111 | 9,000 Ready to Ship! | 14 Weeks | 2520 | Reel | 1µH | 3A | ±20% | Yes | 59mΩ | Powdered Iron | 1MHz | -40°C to +85°C | 1008 (2520 Metric) | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.165 6,000 $0.109 9,000 $0.108 15,000 $0.106 | 9,000 Ready to Ship! | 14 Weeks | 2503 | Reel | 1µH | 2.7A | ±20% | Yes | 57mΩ | Metal | 1MHz | -40°C to +125°C | -10°C to +40°C | 0806 (2016 Metric) | 2 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0979 6,000 $0.0962 9,000 $0.0952 12,000 $0.0945 15,000 $0.0923 | 9,000 Ready to Ship! | 14 Weeks | 2527 | Reel | 2.2µH | 2.1A | ±20% | Yes | 144mΩ | Metal | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 1mm | 1 | Surface Mount |
Added to Your Shopping Cart