| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | CE Voltage-Max | Collector Current @ 25C | Power Dissipation-Tot | Gate - Emitter Voltage | Pulsed Collector Current | Collector - Emitter Saturation Voltage | Turn-on Delay Time | Turn-off Delay Time | Qg Gate Charge | Reverse Recovery Time-Max | Leakage Current | Input Capacitance | Thermal Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
| Qty Unit Price 450 $9.90 | 0 | 17 Weeks | Tube | |||||||||||||||||||
STMicroelectronics A2C35S12M3 Series 1200 V 35 A Trench Gate Field-Stop IGBT - ACEPACK2 | Qty Unit Price 14 $62.78 28 $62.35 42 $62.10 56 $61.93 70 $61.37 | 0 | 20 Weeks | Tray | 1200V | 250W | 20V | 70A | 1.95V | 127ns | 135ns | 163nC | 200ns | 500nA | 2154pF | 0.55°C/W | -40°C to +150°C | 35 | Chassis Mount | |||
| Qty Unit Price 24 $52.86 48 $52.54 72 $52.35 96 $52.21 120 $51.79 | 0 | 16 Weeks | Tube | 650V | 75A | 223W | 650V | 2.05V | 1mA | -40°C to +150°C | Through Hole | |||||||||||
STMicroelectronics A2C50S65M2 Series 650 V 50 A 208 W Trench Gate Field-Stop IGBT - ACEPACK2 | Qty Unit Price 1 $58.24 4 $57.50 15 $56.80 40 $56.29 100 $55.46 | 0 | 20 Weeks | Tray | 650V | 208W | 20V | 100A | 1.95V | 147ns | 105ns | 150nC | 155ns | 500nA | 4150pF | 0.65°C/W | -40°C to +150°C | 35 | Chassis Mount | |||
| Qty Unit Price 450 $2.41 900 $2.39 1,350 $2.38 2,250 $2.35 | 0 | 51 Weeks | Tube | TO-3PN | 650V | 80A | 349W | 12ns | 92ns | Through Hole | ||||||||||||
| Qty Unit Price 450 $3.08 900 $3.06 1,350 $3.04 1,800 $3.03 2,250 $3.00 | 0 | 51 Weeks | Tube | TO-3PN | 650V | 120A | 600W | 18ns | 104ns | Through Hole | ||||||||||||
| Qty Unit Price 72 $9.43 144 $9.39 288 $9.34 360 $9.33 1,080 $9.24 | 0 | 45 Weeks | Tube | 600V | 10A | 32W | Through Hole | |||||||||||||||
| Qty Unit Price 60 $19.69 120 $19.59 180 $19.53 240 $19.48 300 $19.35 | 0 | Tube | ||||||||||||||||||||
Littelfuse - IXYS IXBH12N300: 3000 V 30 A 160 W Monolithic Bipolar MOS Transistor TO-247-3 | Qty Unit Price 30 $32.07 60 $31.88 90 $31.77 120 $31.69 150 $31.44 | 0 | 32 Weeks | Tube | TO-247-3 | 3000V | 30A | 160W | ±20V | 100A | 2.8V | 65ns | 175ns | 62nC | 1.4µs | 1290pF | 0.21°C/W | -55°C to +150°C | Through Hole | |||
Littelfuse - IXYS IXBK64N250 2500 V 64 A High Gain Monolithic Bipolar MOS Transistor - TO-264 | Qty Unit Price 25 $73.46 50 $73.01 75 $72.75 100 $72.57 125 $71.98 | 0 | N/A | Tube | TO-264 | 2500V | 156A | 735W | 49ns | 232ns | Through Hole | |||||||||||
Littelfuse - IXYS IXBX64 Series 2500 Vce 75 A 54 ns t(on) Bipolar MOS Transistor - PLUS247 | Qty Unit Price 30 $80.93 60 $80.36 90 $79.79 | 0 | 39 Weeks | Tube | PLUS-247 | 2500V | 156A | 735W | 49ns | 232ns | Through Hole | |||||||||||
Littelfuse - IXYS N-Channel 2500 V 55 A 300 W BIMOSFET Monolithic Bipolar Mosfet - PLUS-247 | Qty Unit Price 30 $40.99 60 $40.75 90 $40.61 120 $40.51 150 $40.19 | 0 | N/A | Tube | PLUS-247 | 2500V | 55A | 300W | 55ns | 145ns | Through Hole | |||||||||||
| Qty Unit Price 1,000 $0.435 3,000 $0.425 10,000 $0.42 15,000 $0.41 | 0 | 19 Weeks | Reel | TO-263-3 (D2PAK) | 600V | 24A | 110W | 20V | 30A | 1.5V | 12ns | 215ns | 62nC | 100nA | 551pF | -40°C to +175°C | 3 | Surface Mount | ||||
| Qty Unit Price 30 $2.60 120 $2.56 450 $2.53 900 $2.51 2,250 $2.46 | 0 | 19 Weeks | Tube | TO-247-3 | 600V | 100A | 333W | 20V | 200A | 1.85V | 23ns | 235ns | 315nC | 130ns | 100nA | 2960pF | -40°C to +175°C | 3 | Through Hole | |||
| Qty Unit Price 450 $2.19 900 $2.17 1,350 $2.16 1,800 $2.15 2,250 $2.13 | 0 | 8 Weeks | Tube | TO-247-3 | 600V | 80A | 290W | 25ns | 115ns | Flange Mount | ||||||||||||
| Qty Unit Price 450 $2.54 900 $2.52 1,350 $2.51 1,800 $2.50 2,250 $2.47 | 0 | 11 Weeks | Tube | TO-247-3 | 600V | 80A | 349W | 12ns | 92ns | Through Hole | ||||||||||||
| Qty Unit Price 450 $3.51 900 $3.48 1,350 $3.46 1,800 $3.45 2,250 $3.42 | 0 | 8 Weeks | Tube | TO-247-3 | 600V | 120A | 600W | 27ns | 146ns | Through Hole | ||||||||||||
| Qty Unit Price 450 $3.83 900 $3.80 1,350 $3.79 1,800 $3.77 2,250 $3.74 | 0 | 13 Weeks | Tube | TO-247-3 | 650V | 150A | 375W | 32ns | 166ns | Through Hole | ||||||||||||
| Qty Unit Price 24 $59.73 48 $59.36 72 $59.15 96 $59.00 120 $58.52 | 0 | 12 Weeks | Tube | 600V | 50A | Through Hole | ||||||||||||||||
| Qty Unit Price 3,000 $2.37 | 0 | 27 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 800 $1.90 1,600 $1.89 2,400 $1.88 4,000 $1.86 | 0 | 31 Weeks | Reel | TO-263AB | 430V | 21A | 150W | 4µs | 15µs | Surface Mount | ||||||||||||
onsemi ISL9V3036S3S Series 480 V 51 A 300 W SMT N-Channel Ignition IGBT - T0-263AB | Qty Unit Price 800 $2.58 1,600 $2.56 2,400 $2.55 3,200 $2.53 | 0 | 31 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 450 $2.08 900 $2.07 1,350 $2.06 1,800 $2.05 2,250 $2.03 | 0 | 12 Weeks | Tube | |||||||||||||||||||
| Qty Unit Price 1 $54.38 4 $53.69 15 $53.04 40 $52.56 100 $51.79 | 0 | 15 Weeks | Tube | 650V | 75A | 223W | 650V | 2.05V | 1mA | 0.84°C/W | -40°C to +150°C | Through Hole | ||||||||||
Littelfuse - IXYS Medium-Speed Low-Vsat PT IGBTs for 5-40 kHz Switching 600V 320A TO264 | Qty Unit Price 30 $28.81 60 $28.64 90 $28.54 120 $28.47 150 $28.25 | 0 | N/A | Tube | TO-247-3 | 600V | 500A | 1200A | 44ns | 250ns | 585nC | 3 | Through Hole |
Added to Your Shopping Cart