| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Insulation Resistance | Dimension | Dimension (Inch) | Mounting Feature |
United Chemi-Con MZA Series 35 V 100 uF 6.6 x 7.7 mm SMT Aluminum Electrolytic Capacitor | Qty Unit Price 900 $0.127 2,700 $0.125 3,600 $0.124 9,000 $0.122 13,500 $0.12 | 1,018,800 Ready to Ship! | N/A | 2531 | Reel | |||||||||||||||||||
Panasonic Industry FK-V Series 35 V 4.7 uF 105°C 2 KHrs 4x5.8mm SMT Electrolytic Capacitor | Qty Unit Price 2,000 $0.0883 4,000 $0.0867 6,000 $0.0857 8,000 $0.0851 10,000 $0.083 | 976,000 Ready to Ship! | 18 Weeks | 2413 | Reel | Can - SMT | 4.7µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 90mA | 1.35Ω | 105°C | 3µA | L 6.1mm x D 4mm | Surface Mount | |||||||
United Chemi-Con EMZA Series 35 v 22 uf 105'c 5x5.8mm Low Imp. 2k hours SMD Electrolytic | Qty Unit Price 1,000 $0.044 3,000 $0.0429 5,000 $0.0423 20,000 $0.0409 30,000 $0.04 | 900,000 Ready to Ship! | N/A | 2349 | Reel | MZA | Can - SMT | 22µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 160mA | 0.7Ω | 105°C | L 5.8mm x D 5mm | Surface Mount | |||||||
United Chemi-Con MZJ Series 47 uF ±20 % Tolerance 35 V SMT Aluminum Electrolytic Capacitor | Qty Unit Price 1,000 $0.0764 3,000 $0.0743 5,000 $0.0733 10,000 $0.072 20,000 $0.07 | 511,000 Ready to Ship! | N/A | 2341 | Reel | MZJ | Can - SMT | 47µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 0.3A | 0.26Ω | 105°C | 16.4µA | L 5.8mm x D 6.3mm | Surface Mount | ||||||
United Chemi-Con KZN Series 50 V 220 uF 105°C Ø10 x16 mm Radial Aluminum Electrolytic Capacitor | Qty Unit Price 800 $0.191 1,600 $0.188 3,200 $0.186 4,000 $0.185 12,000 $0.18 | 383,200 Ready to Ship! | N/A | 2517 | Ammo Pack | |||||||||||||||||||
United Chemi-Con MVE Series 35 V 220 uF 20 % 105C 8x10 mm SMT Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.129 1,500 $0.126 2,500 $0.125 7,500 $0.122 12,500 $0.12 | 368,500 Ready to Ship! | 17 Weeks | 2509 | Reel | MVE | Can - SMT | 220µF | ±20% | 25V | 2000 Hrs @ 105°C | -40°C to +105°C | 0.32A | 105°C | L 10mm x D 8mm | Surface Mount | ||||||||
Panasonic Industry EEE-FT Series 35 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.106 3,000 $0.104 4,000 $0.103 10,000 $0.102 15,000 $0.10 | 342,000 Ready to Ship! | 18 Weeks | 2304 | Reel | FT | V-Chip | 100µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 300mA | 0.26Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
United Chemi-Con KZN Series 100 V 82 uF 105°C Ø10 x 16 mm Radial 10 kHrsAluminum Electrolytic | Qty Unit Price 800 $0.185 1,600 $0.183 3,200 $0.18 12,000 $0.175 | 326,400 Ready to Ship! | N/A | 2532 | Ammo Pack | KZN | Radial | 82µF | ±20% | 100V | 10000 Hrs @ 105°C | -40°C to +105°C | 1.15A | 0.09Ω | 5mm | 105°C | 82µA | L 16mm x D 10mm | Through Hole | |||||
Panasonic Industry EEE-FK Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 500 $0.181 1,500 $0.178 2,500 $0.176 5,000 $0.174 10,000 $0.17 | 323,500 Ready to Ship! | 18 Weeks | 2537 | Reel | FK | V-Chip | 220µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 670mA | 0.18Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
United Chemi-Con HXE Series 330 uF ±20 % 25 V 10 x 10 mm SMT Aluminum Polymer Capacitor | Qty Unit Price 500 $0.40 1,000 $0.395 1,500 $0.39 2,500 $0.38 | 316,000 Ready to Ship! | N/A | 2521 | Reel | |||||||||||||||||||
| Qty Unit Price 2,000 $0.0718 4,000 $0.0706 8,000 $0.0694 10,000 $0.069 30,000 $0.0667 | 278,000 Ready to Ship! | 18 Weeks | 2509 | Reel | ||||||||||||||||||||
| Qty Unit Price 500 $0.132 1,500 $0.129 2,500 $0.128 7,500 $0.125 12,500 $0.123 | 255,500 Ready to Ship! | 23 Weeks | 2520 | Reel | WT | V-Chip | 470µF | ±20% | 25V | 1000 Hrs @ 105°C | -55°C to +105°C | 300mA | 105°C | L 10mm x D 10mm | Surface Mount | |||||||||
Panasonic Industry EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.175 1,500 $0.171 2,500 $0.169 5,000 $0.167 10,000 $0.164 | 252,500 Ready to Ship! | 18 Weeks | 2426 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 2000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
Panasonic Industry EEE-FT Series 50 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR High Reflow Electrolytic | Qty Unit Price 1,000 $0.149 2,000 $0.147 4,000 $0.145 15,000 $0.141 | 248,000 Ready to Ship! | 18 Weeks | 2452 | Reel | FT | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 5.8mm x D 6.3mm | Surface Mount | |||||||
United Chemi-Con KZN Series 63 V 560 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor | Qty Unit Price 500 $0.32 1,000 $0.315 1,500 $0.31 2,500 $0.305 5,000 $0.30 | 240,000 Ready to Ship! | N/A | 2313 | Ammo Pack | KZN | Radial | 560µF | ±20% | 63V | -40°C to +105°C | 2460mA | 0.026kΩ | 105°C | L 25mm x D 12.5mm | Through Hole | ||||||||
| Qty Unit Price 500 $0.0332 1,500 $0.0324 4,000 $0.0316 10,000 $0.031 25,000 $0.0295 | 234,500 Ready to Ship! | 18 Weeks | 2309 | Bag | WH | Radial | 100µF | ±20% | 50V | 2000 Hrs @ 105°C | -40°C to +105°C | 180mA | 3.5mm | 105°C | L 11mm x D 8mm | Through Hole | ||||||||
Panasonic Industry EEU-FR Series 16 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic | Qty Unit Price 150 $0.132 400 $0.129 1,250 $0.127 2,500 $0.125 7,500 $0.12 | 216,500 Ready to Ship! | 18 Weeks | 2515 | Bag | FR | Radial | 470µF | ±20% | 16V | 6000 Hrs @ 105°C | -40°C to +105°C | 950mA | 0.056Ω | 3.5mm | 105°C | L 11.5mm x D 8mm | Through Hole | ||||||
Panasonic Industry EEE-FK Series 35 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 500 $0.215 1,500 $0.21 5,000 $0.205 7,500 $0.20 | 215,000 Ready to Ship! | 18 Weeks | 2341 | Reel | FK | V-Chip | 330µF | ±20% | 35V | 5000 Hrs @ 105°C | -55°C to +105°C | 850mA | 0.08Ω | 105°C | L 10.2mm x D 10mm | Surface Mount | |||||||
Panasonic Industry EEE-FK Series 50 V 47 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic | Qty Unit Price 900 $0.102 2,700 $0.0986 3,600 $0.0979 9,000 $0.0956 13,500 $0.0933 | 214,200 Ready to Ship! | 18 Weeks | 2435 | Reel | FK | V-Chip | 47µF | ±20% | 50V | 2000 Hrs @ 105°C | -55°C to +105°C | 195mA | 0.68Ω | 105°C | L 7.7mm x D 6.3mm | Surface Mount | |||||||
United Chemi-Con KZN Series63 V 100 uF 105°C Ø8 x15 mm Radial Aluminum Electrolytic Capacitor | Qty Unit Price 800 $0.127 2,400 $0.125 3,200 $0.124 8,000 $0.122 12,000 $0.12 | 208,800 Ready to Ship! | N/A | 2344 | Ammo Pack | KZN | Radial | 120µF | ±20% | 63V | 9000 Hrs @ 105°C | -40°C to +105°C | 0.99A | 0.09Ω | 5mm | 105°C | 75.6µA | L 12.5mm x D 10mm | Through Hole | |||||
Panasonic Industry EEE-HB Series 50 V 1 uF Ø 4 x 5.8 mm 105 °C Aluminum Electrolytic Capacitor | Qty Unit Price 2,000 $0.0579 4,000 $0.057 8,000 $0.056 10,000 $0.0557 30,000 $0.0538 | 208,000 Ready to Ship! | 18 Weeks | 2526 | Reel | HB | V-Chip | 1µF | ±20% | 50V | 2000 Hrs @ 105°C | -40°C to +105°C | 10mA | 105°C | L 5.8mm x D 4mm | Surface Mount | ||||||||
| Qty Unit Price 2,000 $0.0762 4,000 $0.0749 6,000 $0.0741 10,000 $0.0731 20,000 $0.0711 | 206,000 Ready to Ship! | 22 Weeks | 2511 | Reel | CL | V-Chip | 10µF | ±20% | 35V | -55°C to +105°C | 160mA | 0.85Ω | 105°C | L 5.8mm x D 4mm | Surface Mount | |||||||||
Panasonic Industry EEU-FR Series 35 V 1000 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic | Qty Unit Price 500 $0.35 1,000 $0.345 1,500 $0.34 5,000 $0.33 | 202,500 Ready to Ship! | 18 Weeks | 2339 | Ammo Pack | FR | Radial | 1000µF | ±20% | 35V | 10000 Hrs @ 105°C | -40°C to +105°C | 2600mA | 0.018Ω | 5mm | 105°C | L 20mm x D 12.5mm | Through Hole | ||||||
| Qty Unit Price 500 $0.225 1,500 $0.22 5,000 $0.215 7,500 $0.21 | 201,500 Ready to Ship! | 23 Weeks | 2447 | Reel | UCJ | Can - SMT | 100µF | ±20% | 50V | 2000 Hrs @ 125°C | -40°C to +125°C | 330mA | 1.5Ω | 4.5mm | 125°C | 0.18% | 150µA | L 10mm x D 10mm | ||||||
| Qty Unit Price 1,000 $0.0201 2,500 $0.0197 10,000 $0.0191 25,000 $0.0187 62,500 $0.018 | 200,000 Ready to Ship! | N/A | 2249 | Bag | WH | Radial | 100µF | ±20% | 25V | 2000 Hrs @ 105°C | -40°C to +105°C | 130mA | 2.5mm | 105°C | L 11mm x D 6.3mm | Through Hole |
Added to Your Shopping Cart