text.skipToContent text.skipToNavigation

Référence fabricant

SMPC12A-M3/86A

1500 W TO-277A 19.9 V Uni Directional SMT Transient Voltage Suppressor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay SMPC12A-M3/86A - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 14.7V
Style d'emballage :  TO-277A
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SMPC12A-M3/86A is a part of SMPC series Uni-Directional TVS Diodes, having an operating temperature ranging from -55 °C to +150 °C and TO-277A Package Style. These diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, Sensitive equipment against transient overvoltages

Key Features:

  • Very low profile - typical height of 1.1 mm
  • Ideal for automated placement
  • Uni-direction only
  • Excellent clamping capability
  • Low incremental surge resistance
  • Very fast response time
  • Meets MSL level 1, per J-STD-020
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21 definition

Applications:

  • Switching
  • MOSFET
  • Signal lines of sensor units for consumers
  • Computer
  • Industrial
  • Telecommunication

Learn more about the SMPC Family of TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1500
Multiples de :
1500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
525,00 $
USD
Quantité
Prix unitaire
1 500
$0.35
3 000
$0.345
6 000
$0.34
7 500+
$0.335
Product Variant Information section