text.skipToContent text.skipToNavigation

Référence fabricant

GSM220B15-R7B

GSM220B Series 220 W Single Output 15 V Level VI High Reliability Medical Adaptor

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL GSM220B15-R7B - Caractéristiques techniques
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 201W
Output Voltage: 15V
Efficiency / MEPS: Level VI
Output Current: 13.5A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 80mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
84,84 $
USD
Quantité
Prix unitaire
1
$84.84
2
$83.79
3
$83.18
5
$82.42
10+
$80.80
Product Variant Information section