text.skipToContent text.skipToNavigation

Référence fabricant

LPP-150-48

LPP-150 Series 150 W Single Output 48 V AC/DC Power Supply with PFC Function

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL LPP-150-48 - Caractéristiques techniques
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 153.6W
Output Voltage: 48V
Input Voltage: 85V to 264V
Fonctionnalités et applications
LPP-150-48 is a Universal AC input and Built-in active PFC function with an output voltage of 48 V, Rated power of 153.6W and Rated current of 3.2 A.

Features:

  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage
  • Protections:Over temperature(option)
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC:67KHz  PWM:134KHz

Applications:

  • Backlighting
  • LED-based decorative lighting
  • LED-based architectural lighting
  • LED stage and theater lighting
  • LED electronic displays

To learn more about the LPP series product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
24
Multiples de :
1
Total 
840,00 $
USD
Quantité
Prix unitaire
1
$36.75
3
$36.18
5
$35.92
10
$35.56
20+
$35.00
Product Variant Information section