text.skipToContent text.skipToNavigation

Référence fabricant

NL27WZ16DFT2G

NL27WZ16 Series 1.65 to 5.5 V Surface Mount Dual Buffer - SC-88

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2508
Product Specification Section
onsemi NL27WZ16DFT2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: ±100mA
Power Dissipation: 200mW
Propagation Delay: 9.6ns
Operating Temperature: -55°C to +125°C
Capacitance: 7pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NL27WZ16 is a high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3 V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.

Key Features:

  • Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs
  • LVTTL Compatible - Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 72; Equivalent Gate = 18
  • Pb-Free Packages are Available

Learn more about the NL27WZ1x Family of Dual Gates

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
42 Semaines
Commande minimale :
30000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
975,00 $
USD
Quantité
Prix unitaire
3 000
$0.0337
9 000
$0.0329
15 000
$0.0325
60 000
$0.0316
90 000+
$0.0309