text.skipToContent text.skipToNavigation

Référence fabricant

STM32U545CET6

Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2607
Product Specification Section
STMicroelectronics STM32U545CET6 - Caractéristiques techniques
Attributes Table
Family Name: STM32U5
Core Processor: ARM® Cortex®-M33
Program Memory Type: Flash
Flash Size (Bytes): 512MB
RAM Size: 274kB
Speed: 160Hz
No of I/O Lines: 37
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/MMC/SAI/SmartCard/SPDIF-Rx/SPI/UART/USART/USB/USB OTG
Peripherals: BOR/DMA/LCD/Motor Control PWM/POR/PWM
Number Of Timers: 16
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-48
Méthode de montage : Surface Mount
Pricing Section
Stock global :
1 488
États-Unis:
1 488
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
10
Multiples de :
1
Total 
39,10 $
USD
Quantité
Prix unitaire
10
$3.91
25
$3.86
40
$3.83
100
$3.77
150+
$3.70
Product Variant Information section