text.skipToContent text.skipToNavigation

Référence fabricant

STM32L151CBT6ATR

STM32L Series 32 Bit 128 kB Flash 32kB RAM 32 MHz Microcontroller - LQFP-48

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32L151CBT6ATR - Caractéristiques techniques
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 37
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Number Of Timers: 8
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Style d'emballage :  LQFP-48
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
9 600
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
40 Semaines
Commande minimale :
2400
Multiples de :
2400
Total 
8 232,00 $
USD
Quantité
Prix unitaire
2 400+
$3.43
Product Variant Information section