| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 3,000 $0.0946 6,000 $0.093 12,000 $0.0915 15,000 $0.091 45,000 $0.088 | 1,596,000 Ready to Ship! | 41 Weeks | 2411 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 10,000 $0.057 20,000 $0.0561 30,000 $0.0556 40,000 $0.0552 50,000 $0.054 | 1,530,000 Ready to Ship! | 52+Weeks | 2437 | Reel | 1 | Bi-Directional | 35V | 35V | 20.5V | 18.5V | 0.3pF | -55°C to +150°C | 1nA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 8,000 $0.0307 16,000 $0.0303 32,000 $0.0298 40,000 $0.0297 120,000 $0.0288 | 560,000 Ready to Ship! | 30 Weeks | 2437 | Reel | SOD-923 | 1 | Uni-Directional | 10V | 5V | 13pF | -55°C to +150°C | Surface Mount | ||||||||
onsemi NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6 | Qty Unit Price 3,000 $0.0616 9,000 $0.06 12,000 $0.0596 30,000 $0.0584 45,000 $0.0571 | 489,000 Ready to Ship! | 31 Weeks | 2418 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 70V | 70V | 3pF | -40°C to +85°C | ±15kV | 2.5µA | 500mA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0435 9,000 $0.0424 15,000 $0.042 45,000 $0.0409 75,000 $0.04 | 459,000 Ready to Ship! | 41 Weeks | 2427 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0946 6,000 $0.093 12,000 $0.0915 15,000 $0.091 45,000 $0.088 | 417,000 Ready to Ship! | 41 Weeks | 2404 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.0946 6,000 $0.093 12,000 $0.0915 15,000 $0.091 45,000 $0.088 | 258,000 Ready to Ship! | 41 Weeks | 2404 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
onsemi NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6 | Qty Unit Price 3,000 $0.179 6,000 $0.177 9,000 $0.175 15,000 $0.172 | 240,000 Ready to Ship! | 52+Weeks | 2438 | Reel | SC-74 (TSOP-6) | 4 | Bi-Directional | 10V | 5.5V | 0.6pF | -40°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0227 9,000 $0.0222 30,000 $0.0216 60,000 $0.0213 120,000 $0.0207 | 231,000 Ready to Ship! | 41 Weeks | 2352 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 11.6V | 6.2V | 80pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.092 6,000 $0.0905 12,000 $0.089 15,000 $0.0885 45,000 $0.0857 | 222,000 Ready to Ship! | 52+Weeks | 2506 | Reel | SOT-363 (SC-70-6, SC-88) | 4 | Uni-Directional | 10V | 5.5V | 5.5V | 0.6pF | -40°C to +125°C | ±8kV | 1µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 8,000 $0.0507 16,000 $0.0499 24,000 $0.0494 32,000 $0.0491 40,000 $0.048 | 184,000 Ready to Ship! | 30 Weeks | 2445 | Reel | SOD-923 | Uni-Directional | 9.8V | 5.4V | 0.9pF | -55°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 8,000 $0.0168 24,000 $0.0164 40,000 $0.0163 120,000 $0.0159 200,000 $0.0156 | 184,000 Ready to Ship! | 30 Weeks | 2414 | Reel | SOD-923 | Uni-Directional | 12.3V | 6.2V | 65pF | -55°C to +150°C | Surface Mount | |||||||||
onsemi NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6 | Qty Unit Price 3,000 $0.0616 9,000 $0.06 12,000 $0.0596 30,000 $0.0584 45,000 $0.0571 | 168,000 Ready to Ship! | 31 Weeks | 2435 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 70V | 70V | 3pF | -40°C to +85°C | ±15kV | 2.5µA | 500mA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 8,000 $0.0133 24,000 $0.013 32,000 $0.0129 80,000 $0.0127 120,000 $0.0124 | 104,000 Ready to Ship! | 41 Weeks | 2533 | Reel | SOD-523 (SC-79) | Surface Mount | ||||||||||||||
| Qty Unit Price 8,000 $0.0236 24,000 $0.023 32,000 $0.0229 80,000 $0.0224 120,000 $0.022 | 104,000 Ready to Ship! | 31 Weeks | 2415 | Reel | SOD-923 | 1 | Bi-Directional | 11.5V | 7V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 8,000 $0.089 16,000 $0.0876 24,000 $0.0868 32,000 $0.0862 40,000 $0.0844 | 88,000 Ready to Ship! | 52+Weeks | 2501 | Reel | XDFN-2 | 1 | Bi-Directional | 20V | 10V | 9.5V | 0.4pF | -55°C to +150°C | ±30kV | 1µA | 5A | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0346 9,000 $0.0338 15,000 $0.0334 60,000 $0.0324 90,000 $0.0317 | 75,000 Ready to Ship! | 52+Weeks | 2511 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 9.9V | 7.3V | 2pF | -40°C to +85°C | Surface Mount | ||||||||
onsemi ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923 | Qty Unit Price 8,000 $0.0293 16,000 $0.0289 32,000 $0.0285 40,000 $0.0283 120,000 $0.0275 | 72,000 Ready to Ship! | 31 Weeks | 2434 | Reel | SOD-923 | Uni-Directional | 10.4V | 5V | 80pF | -55°C to +150°C | Surface Mount | ||||||||
onsemi NUP4304 Series 1.5 pF Diode Array for ESD Protection in Four Data Lines - SC-74 | Qty Unit Price 3,000 $0.105 6,000 $0.104 15,000 $0.103 30,000 $0.101 | 57,000 Ready to Ship! | 31 Weeks | 2426 | Reel | SC-74 (TSOP-6) | 4 | Bi-Directional | 70V | 70V | 1.5pF | -40°C to +150°C | ±15kV | 2.5µA | 500mA | -55°C to +150°C | Surface Mount | |||
| Qty Unit Price 8,000 $0.0236 24,000 $0.023 32,000 $0.0229 80,000 $0.0224 120,000 $0.022 | 48,000 Ready to Ship! | 31 Weeks | 2518 | Reel | SOD-923 | 1 | Bi-Directional | 11.5V | 7V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.109 6,000 $0.107 15,000 $0.106 30,000 $0.104 | 48,000 Ready to Ship! | 52+Weeks | 2538 | Reel | UDFN-10 | 4 | 15V | 5.5V | 0.5pF | -55°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.0435 9,000 $0.0424 15,000 $0.042 45,000 $0.0409 75,000 $0.04 | 45,000 Ready to Ship! | 41 Weeks | 2422 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.104 6,000 $0.103 9,000 $0.102 15,000 $0.10 30,000 $0.0976 | 42,000 Ready to Ship! | 52+Weeks | 2510 | Reel | UDFN-10 | 4 | Uni-Directional | 10V | 5.5V | 5V | 0.4pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.181 6,000 $0.179 9,000 $0.178 12,000 $0.177 15,000 $0.174 | 39,000 Ready to Ship! | 52+Weeks | 2512 | Reel | UDFN-10 | 4 | Uni-Directional | 11.4V | 4V | 0.3pF | -55°C to +125°C | 1µA | -55°C to +150°C | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0177 12,000 $0.0172 30,000 $0.0169 75,000 $0.0166 120,000 $0.0161 | 36,000 Ready to Ship! | 41 Weeks | 2521 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 22.7V | 7.5V | 65pF | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart