text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05LCC-LF

SMDA05LCC Series 4 Channel 13.5 Vcl 6 Vbr 15 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA05LCC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/13.5V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$503.72
USD
Quantity
Unit Price
98
$2.57
294
$2.54
392
$2.53
980
$2.50
1,470+
$2.47
Product Variant Information section