Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
LCA210LSTR
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
1000 par Reel
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Detailed Description of Change Littelfuse IXYS Integrated Circuits Division?s (ICD) would like to notify you that we?ll be phasing out the PCB SSR product family. The full list of affected part numbers is provided in the attachment to this notice. We value your business and want to ensure a smooth transition. Last Time Buy Deadline: Orders for the PCB SSR product family will be accepted until November 11, 2026.*** Some part numbers need to Contact Littelfuse for Availability***
Description:Littelfuse IXYS Integrated Circuits Division (ICD) hereby informs you that, as part of ongoing datasheet harmonization efforts, updates to the datasheet have been implemented.Effective date: May 14, 2026
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you that we have qualified an additional material for use in back-side metallization process, for the part numbers listed in this PCN.*Effective date: December 30, 2025
Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the attached PCN.
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.