text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML10E16A-AU

SAML10: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-TQFP32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAML10E16A-AU - Technical Attributes
Attributes Table
Family Name: SAML10
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LIN/SPI/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAML10E16A-AU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,250
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,350.00
USD
Quantity
Unit Price
1
$2.91
15
$2.85
30
$2.82
100
$2.77
200+
$2.70
Product Variant Information section