| Détails de la pièce | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Contact Form | No of Channels | Control Voltage | Output Voltage | On-state Resistance-Max | Input Voltage | Input Current | Contact Current-Max | Isolation Voltage-RMS | Response Time | Dielectric Withstanding Voltage | Capacitance | Turn-on Delay Time | Turn-off Delay Time | Operating Temp Range | Mounting Feature |
TE Connectivity SSRT Series 10 A 32 V One Channel Hockey PUK Screw Terminal Solid State Relay | Qté Prix unitaire 200 $39.67 | 0 | 49 Semaines | Box | HOCKEY PUCK | SPST (1 Form A) | 240V | 32V | 10A | 4000V | Panel Mount | |||||||||||
Panasonic Industry AQW Photomos Series 50 mA 200 V 50 Ohm SMT 2 Channel Solid State Relay - SOIC-8 | Qté Prix unitaire 50 $4.59 100 $4.54 150 $4.48 | 0 | 16 Semaines | Tube | SOIC-8 | DPST (2 Form A) | 0V to 200V | 50Ω | 50mA | 1500V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.12 A 400 V 16 Ohm SMT 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $4.61 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 400V | 16Ω | 120mA | 1500V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.12 A 350 V 25 Ohm 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 40 $1.60 80 $1.58 160 $1.57 200 $1.56 600 $1.53 | 0 | 15 Semaines | Tube | DIP-8 | DPST (2 Form A) | 0V to 350V | 25Ω | 130mA | 5000V | Through Hole | |||||||||||
Panasonic Industry AQW Photomos Series 0.12 A 350 V 25 Ohm 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $1.68 | 0 | 15 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 350V | 25Ω | 130mA | 5000V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.12 A 400 V 16 Ohm 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 40 $4.62 80 $4.57 120 $4.54 160 $4.52 200 $4.45 | 0 | 14 Semaines | Tube | DIP-8 | DPST (2 Form A) | 0V to 400V | 16Ω | 120mA | 1500V | Through Hole | |||||||||||
Panasonic Industry AQW Photomos Series 0.12 A 350 V 25 Ohm 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $1.68 | 0 | 15 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 350V | 25Ω | 130mA | 5000V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 80 mA 400 V 35 Ohm 2 Channel Solid State Relay - SOIC-8 | Qté Prix unitaire 1 000 $1.53 | 0 | 26 Semaines | Reel | SOIC-8 | DPST (2 Form A) | 0V to 400V | 35Ω | 80mA | 1500V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $3.27 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form B) | 0V to 400V | 50Ω | 100mA | 1500V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.1 A 400 V 35 Ohm SMT 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $2.96 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form B) | 0V to 400V | 35Ω | 100mA | 5000V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.1 A 400 V 35 Ohm SMT 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $3.08 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form B) | 0V to 400V | 35Ω | 100mA | 5000V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.12 A 400 V 16 Ohm 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 40 $5.47 80 $5.44 120 $5.42 160 $5.39 | 0 | 14 Semaines | Tube | DIP-8 | DPST (2 Form B) | 0V to 400V | 16Ω | 120mA | 1500V | Through Hole | |||||||||||
| Qté Prix unitaire 1 000 $2.06 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 400V | 50Ω | 0.1A | 5000V | Surface Mount | ||||||||||||
Panasonic Industry AQW Photomos Series 0.1 A 400 V 35 Ω SMT 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 50 $1.84 100 $1.82 150 $1.81 250 $1.78 | 0 | 15 Semaines | Tube | DIP-8 | DPST (2 Form A) | 2 | 0V to 400V | 35Ω | 1A | 0.1A | 5000V | 0.5ms | 0.8pF | 0.5ms | 0.08ms | -40°C to +85°C | Surface Mount | ||||
Panasonic Industry AQW Photomos Series 0.1 A 400 V 50 Ohm SMT 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $1.67 | 0 | 15 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 400V | 35Ω | 0.1A | 5000V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 80 mA 400 V 50 Ohm 2 Channel Solid State Relay - SOIC-8 | Qté Prix unitaire 1 000 $2.52 | 0 | 26 Semaines | Reel | SOIC-8 | DPST (2 Form A) | 2 | 0V to 400V | 50Ω | 1.5V | 5mA | 80mA | 1500V | 1.5pF | 0.21ms | 0.04ms | -40°C to +85°C | Surface Mount | ||||
Panasonic Industry AQW Photomos Series 0.03 A 100 V 4 Ohm SMT 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $3.43 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 100V | 4Ω | 300mA | 1500V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8 | Qté Prix unitaire 1 000 $2.89 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form A) | 600V | 120Ω | 0.04A | 5000V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8 | Qté Prix unitaire 1 000 $2.89 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form A) | 600V | 120Ω | 0.04A | 5000V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 40 mA 400 V 100 Ohm SMT 2 Channel Solid State Relay - DIP-8 | Qté Prix unitaire 1 000 $4.68 | 0 | 14 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 400V | 100Ω | 40mA | 1500V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.4 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay DIP-8 | Qté Prix unitaire 1 000 $1.65 | 0 | 15 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 60V | 2.5Ω | 400mA | 5000V | Surface Mount | |||||||||||
Panasonic Industry AQW Photomos Series 0.4 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay DIP-8 | Qté Prix unitaire 1 000 $1.65 | 0 | 15 Semaines | Reel | DIP-8 | DPST (2 Form A) | 0V to 60V | 2.5Ω | 400mA | 5000V | Surface Mount | |||||||||||
| Qté Prix unitaire 2 000 $3.28 | 0 | 31 Semaines | Tube | MDIP-6 | SPST (1 Form A) | 1 | 250V | 10Ω | 25mA | 190mA | 4000V | 4000V | 1pF | 3ms | 0.5ms | -40°C to +85°C | Surface Mount | |||||
Infineon PVT Photovoltaic 250 V 0.17 A 10 Ohm DPST (2 Form A) Solid State Relay - DIP-8 | Qté Prix unitaire 750 $6.32 | 0 | 32 Semaines | Reel | MDIP-8 | DPST (2 Form A) | 250V | 10Ω | 170mA | 4000V | Surface Mount | |||||||||||
| Qté Prix unitaire 2 000 $3.09 | 0 | N/A | Tube | MDIP-6 | SPST (1 Form A) | 400V | 27Ω | 140mA | 4000V | Surface Mount |
basket.added.to.basket