| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Family Name
|
Core Processor
|
Program Memory Type
|
Flash Size (Bytes)
|
RAM Size
|
Speed
|
No of I/O Lines
|
InterfaceType / Connectivity
|
Peripherals
|
Number Of Timers
|
Supply Voltage
|
Operating Temperature
|
On-Chip ADC
|
On-Chip DAC
|
Watchdog Timers
|
Mounting Feature
|
|
Qty
Unit Price
2,500
$1.21
|
142,500
Ready to Ship!
|
10 Weeks | 2431 | Reel | QFN-24 | PSOC™ 4 CY8C4000S | ARM® Cortex®-M0+ | Flash | 32kB | 4kB | 24MHz | 19 | IrDA/I2C/LINbus/SmartCard/SPI | Brownout Reset/Brown-out Detect/CapSense/LCD/LVD/POR/PWM | 1.71V to 5.5V | -40°C to +85°C | 1-chx10-bit | Surface Mount | ||||
Infineon
CY8C4045 Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit SMT Microcontroller - QFN-24
|
Qty
Unit Price
2,500
$1.39
|
22,500
Ready to Ship!
|
10 Weeks | 2549 | Reel | QFN-24 | PSoC®4 | ARM Cortex M0+ | Flash | 32kB | 4kB | 48MHz | 19 | IrDA/I2C/LINbus/Microwire/SmartCard/SPI/SSP/UART/USART | Brownout Reset/Brown-out Detect/CapSense/LCD/LVD/POR/PWM | 1.71V to 5.5V | -40°C to +85°C | Surface Mount | ||||
|
Qty
Unit Price
1,500
$2.03
|
16,500
Ready to Ship!
|
13 Weeks | 2531 | Reel | QFN-40 | PSoC 4 | ARM Cortex M0 | Flash | 64kB | 8kB | 24MHz | 36 | I2C/SPI/UART | Brown-out Detect/POR/PWM | 5 | 1.71V to 5.5V | -40°C to +85°C | 16-chx10-bit / 16-chx12-bit | 2-chx7-bit | 1 | Surface Mount | |
|
Qty
Unit Price
500
$7.10
|
13,500
Ready to Ship!
|
26 Weeks | 2545 | Reel | ||||||||||||||||||
|
Qty
Unit Price
2,500
$0.915
|
12,500
Ready to Ship!
|
10 Weeks | 2449 | Reel | SOIC-16 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 2kB | 16MHz | 13 | I2C | Brown-out Detect/POR/PWM | 1 | 1.71V to 5.5V | -40°C to +85°C | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | ||
Infineon
XMC1000 Series 200 kB Flash 16 kB RAM 32 Bit Microcontroller - TSSOP-38
|
Qty
Unit Price
3,000
$1.32
|
12,000
Ready to Ship!
|
13 Weeks | 2546 | Reel | TSSOP-38 | XMC1300 | ARM Cortex M0 | Flash | 200kB | 16kB | 32MHz | 34 | I2C/I2S/SPI/UART | Watchdog | 4 | 1.8V to 5.5V | -40°C to +105°C | 16-chx12-bit | 1 | Surface Mount | |
|
Qty
Unit Price
10
$2.53
25
$2.49
50
$2.46
100
$2.43
200
$2.38
|
8,894
Ready to Ship!
|
10 Weeks | 2549 | Tray | TQFP-44 | PSoC 4 | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 36 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
|
Qty
Unit Price
4,900
$1.54
|
4,900
Ready to Ship!
|
10 Weeks | 2437 | Tray | QFN-40 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 4kB | 24MHz | 34 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
|
Qty
Unit Price
4
$6.12
15
$6.05
25
$6.02
50
$5.98
100
$5.90
|
4,319
Ready to Ship!
|
10 Weeks | 2325 | Tray | TQFP-64 | PSoC 4 | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 53 | I2C/SPI/UART/USB | Brown-out Detect/DMA/LVD/POR/PWM | 8 | 1.71V to 5.5V | -40°C to +85°C | 16-chx12-bit | 2-chx7-bit / 2-chx8-bit | 1 | Surface Mount | |
|
Qty
Unit Price
1,190
$7.28
|
3,570
Ready to Ship!
|
13 Weeks | 2539 | Tray | LQFP-80 | MB9B360R | ARM Cortex M4F | Flash | 800kB | 96kB | 160MHz | 63 | I2C/LIN/UART/USB | DMA/LVD/POR/PWM | 5 | 2.7V to 5.5V | -40°C to +125°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
Infineon
ARM Cortex-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8)
|
Qty
Unit Price
3,000
$1.10
|
3,000
Ready to Ship!
|
13 Weeks | 2533 | Reel | TSSOP-38 | XMC1200 | ARM Cortex M0 | Flash | 64kB | 16kB | 32MHz | 34 | I2C/I2S/SPI/UART | Watchdog | 4 | 1.8V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
|
Qty
Unit Price
10
$2.38
25
$2.35
50
$2.32
125
$2.29
250
$2.24
|
2,940
Ready to Ship!
|
10 Weeks | 2443 | Tray | QFN-40 | PSoC 4 | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 34 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
|
Qty
Unit Price
2,500
$1.13
|
2,500
Ready to Ship!
|
10 Weeks | 2549 | Reel | QFN-24 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 2kB | 24MHz | 19 | I2C/SPI/UART | Brown-out Detect/POR/PWM | 5 | 1.71V to 5.5V | -40°C to +85°C | 16-chx10-bit | 2-chx7-bit | 1 | Surface Mount | |
|
Qty
Unit Price
2,500
$1.42
|
2,500
Ready to Ship!
|
13 Weeks | 2537 | Reel | ||||||||||||||||||
|
Qty
Unit Price
1,600
$4.97
|
1,600
Ready to Ship!
|
26 Weeks | 2527 | Tray | ||||||||||||||||||
|
Qty
Unit Price
15
$1.61
30
$1.60
75
$1.58
150
$1.56
300
$1.52
|
1,470
Ready to Ship!
|
13 Weeks | 2519 | Tray | QFN-32 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 4kB | 24MHz | 27 | I2C/SPI/UART | Brown-out Detect/POR/PWM | 5 | 1.71V to 5.5V | -40°C to +85°C | 16-chx10-bit / 16-chx12-bit | 2-chx7-bit | 1 | Surface Mount | |
|
Qty
Unit Price
1,440
$0.905
|
1,440
Ready to Ship!
|
10 Weeks | 2307 | Tube | SOIC-16 | PSoC 4 | ARM Cortex M0 | Flash | 16kB | 2kB | 16MHz | 13 | I2C | Brown-out Detect/POR/PWM | 1 | 1.71V to 5.5V | -40°C to +85°C | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | ||
Infineon
PSC3M5FD Series 256 kB Flash 64 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-64
|
Qty
Unit Price
1,120
$3.56
|
1,120
Ready to Ship!
|
N/A | 2501 | Tray | LQFP-64 | ARM Cortex M33 | Flash | 256kB | 48MHz | I2C/SPI/UART | Brown-out Detect | 1.71V to 3.6V | -40°C to +105°C | 18-chx12-bit | Surface Mount | ||||||
Infineon
TC377 Series 6 Mb 1.1 Mb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292
|
Qty
Unit Price
1,000
$20.23
|
1,000
Ready to Ship!
|
33 Weeks | 2413 | Reel | LFBGA-292 | AURIX | TriCore | Flash | 6MB | 1.1MB | 300MHz | ASC/CANbus/Ethernet/I2C/LINbus/QSPI | DMA/I2S/PWM/Watchdog | 3.3V | -40°C to +125°C | Surface Mount | |||||
Infineon
CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - QFN-16
|
Qty
Unit Price
490
$1.63
|
980
Ready to Ship!
|
10 Weeks | 2419 | Tray | QFN-16 | PSoC 4 | ARM Cortex M0+ | Flash | 64kB | 8kB | 48MHz | 11 | I2C/SPI/UART | Brown-out Detect/CapSense/POR/PWM | 2 | 1.71V to 5.5V | -40°C to +85°C | 1 | Surface Mount | ||
Infineon
CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - PG-USON-16
|
Qty
Unit Price
980
$1.54
|
980
Ready to Ship!
|
10 Weeks | 2501 | Tray | QFN-16 | PSOC™ 4000T | Flash | 64kB | 8kB | 48MHz | 1.71V to 5.5V | -40°C to +85°C | Surface Mount | ||||||||
Infineon
CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - PG-VQFN-24
|
Qty
Unit Price
980
$1.61
|
980
Ready to Ship!
|
10 Weeks | 2501 | Tray | VQFN-24 | PSOC™ 4 | Arm® Cortex®-M0+ CPU | Flash | 64kB | 8kB | 48MHz | 7.71V to 5.5V | -40°C to +85°C | Surface Mount | |||||||
|
Qty
Unit Price
980
$3.05
|
980
Ready to Ship!
|
10 Weeks | 2425 | Tray | QFN-48 | PSoC 4 | ARM Cortex M0+ | Flash | 32kB | 4kB | 48MHz | 38 | I2C/SPI/UART | Brown-out Detect/DMA/POR/PWM | 8 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 2-chx7-bit | 1 | Surface Mount | |
Infineon
XMC4000 Series 512 kB Flash 80 kB RAM 32 Bit Microcontroller - LQFP-64
|
Qty
Unit Price
960
$5.93
|
960
Ready to Ship!
|
26 Weeks | 2605 | Tray | LQFP-64 | XMC4400 | ARM Cortex M4 | Flash | 512kB | 80kB | 120MHz | 31 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | Watchdog | 4 | 3.13V to 3.63V | -40°C to +125°C | 14-chx12-bit | 2-chx12-bit | 1 | Surface Mount |
|
Qty
Unit Price
3
$8.11
10
$8.01
20
$7.96
40
$7.91
75
$7.80
|
900
Ready to Ship!
|
18 Weeks | 2531 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | Surface Mount |
Added to Your Shopping Cart