text.skipToContent text.skipToNavigation

Référence fabricant

SBH21-NBPN-D08-ST-BK

16 Position Total Dual Row 2 mm Pitch Straight Male Shrouded Box Header

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Sullins SBH21-NBPN-D08-ST-BK - Caractéristiques techniques
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Box Header
Fonctionnalités et applications

The SBH21-NBPN-D08-ST-BK is a 16 Position Dual row 2mm Pitch Straight Black Box Header having operating temperature - 400 °C to + 850 °C

Specifications:

  • Centered Polarizing Notch
  • Operating Temperature: - 400 °C to + 850 °CProcessing Temperature: 2300 C for 60 seconds Max.
  • (2600 C, 10 seconds)
  • UL Flammability Rating: 94V-0
  • Voltage Rating: 20m OHMs Max.
  • Current Rating: 2 AMP per contact
  • Voltage Drop: AC 500 V.
  • Insulation Resistance: 1000 Mega OHMS

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive

View the SBH-21 series of Board Mount Header 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
3 199
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
555,00 $
USD
Quantité
Prix unitaire
1 000
$0.555
2 000
$0.55
3 000+
$0.54
Product Variant Information section