text.skipToContent text.skipToNavigation

Référence fabricant

RCS0603J390CS

RCS0603 Series ±5.0 % Thick Film General Chip Surface Mount

Modèle ECAD:
Nom du fabricant: Samsung Electro-Mechanics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Samsung Electro-Mechanics RCS0603J390CS - Caractéristiques techniques
Attributes Table
Resistance: 39Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Rated Current: 0.5A
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
150000
Multiples de :
15000
Total 
1 110,00 $
USD
Quantité
Prix unitaire
150 000
$0.0074
225 000+
$0.0073
Product Variant Information section