text.skipToContent text.skipToNavigation

Référence fabricant

TC500ACPE

TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-PDIP-16

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TC500ACPE - Caractéristiques techniques
Attributes Table
Interface: 3-Wire
Power Consumption: 10mW
Resolution: 16b
Supply Voltage: 4.5V to 7.5V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  PDIP-16
Méthode de montage : Through Hole
Fonctionnalités et applications
The TC500ACPE is a Part of TC500 Series 3 Wire Analog Front End 4.5 V 16-Bit A/D Converter Surface Mount, Available in 16 Pin PDIP Package.

The TC500A family are precision analog front ends that implement dual slope A/D converters having a maximum resolution of 17 bits plus sign.As a minimum, each device contains the integrator,zero crossing comparator and processor interface logic.

Features:

  • Precision (up to 17 Bits) A/D Converter "Front End"
  • 3-Pin Control Interface to Microprocessor
  • Flexible: User Can Trade-Off Conversion Speed for Resolution
  • Single Supply Operation (TC510/514)
  • 4 Input, Differential Analog MUX (TC514)
  • Automatic Input Voltage Polarity Detection
  • Low Power Dissipation TC500/500A: 10 mW TC510/514: 18 mW
  • Wide Analog Input Range ±4.2 V (TC500A/510)
  • Directly Accepts Bipolar and Differential Input Signals

Applications:

  • Precision Analog Signal Processor
  • Precision Sensor Interface
  • High Accuracy DC Measurements
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
150
Multiples de :
30
Total 
609,00 $
USD
Quantité
Prix unitaire
30
$4.15
90
$4.09
150
$4.06
450
$4.00
750+
$3.95
Product Variant Information section