text.skipToContent text.skipToNavigation

Référence fabricant

IRFH5020TRPBF

Single N-Channel 200 V 55 mOhm 36 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date: 2424
Product Specification Section
Infineon IRFH5020TRPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 3.6|W
Qg Gate Charge: 36nC
Style d'emballage :  PQFN 5 x 6 mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

International Rectifier, a world leader in power management technology, today introduced a family of HEXFET power MOSFETs including the IRFH5020TRPBF that delivers the industry’s lowest on-state resistance (RDS(on)).

The new power MOSFETs featuring IR’s latest silicon technology are the company’s first devices available in a 5x6mm PQFN package with optimized copper clip and solder die. The IRFH5020TRPbF is  a 200V device delivers industry leading RDS(on) of only 59mOhm (max.) at 10V Vgs to significantly cut conduction losses for DC motor drive applications such as hand tools.

The 200V IRFH5020TRPBF is designed for DC switch applications such as active ORing and DC motor drive applications requiring high current carrying capability and high efficiency. The IRFH5020TRPBF features ultra low RDS(on) of 59mOhm (max.) combined with just 36nC gate charge (Qg).

In addition to achieving excellent thermal performance, as a result of using the IRFH5020TRPBF, board space and cost are reduced compared to existing solutions as fewer parts are required for a given power loss.

The IRFH5020TRPBF is a 200V, 59Mohms, 41a, PQFN(5x6) copper clip mosfet.

Pricing Section
Stock global :
4 000
États-Unis:
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 920,00 $
USD
Quantité
Prix unitaire
4 000
$0.73
8 000+
$0.715
Product Variant Information section