Référence fabricant
25AA1024-I/MF
25AA1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - DFN-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :60 par Tube Style d'emballage :DFN-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip 25AA1024-I/MF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of MMT as an additional assembly site for selected 25AA1024, 25AA512, 25AA640A, 25LC1024, 25LC256, 25LC512, PIC12F635 and PIC12F683 device families available in 8L DFN-S (6x5x0.9mm) package.Reason for Change: To improve on-time delivery performance and manufacturability by qualifying MMT as an additional assembly site.Estimated Qualification Completion Date: October 2025
CCB 1474 Initial Notice: Qualification of C194 lead-frame for 8L DFN (2x3x0.9mm) and 8L DFN-S (6x5x0.9mm) packages at NSEB.Description of Change: Qualification of C194 lead-frame for 8L DFN (2x3x0.9mm) and 8L DFN-S (6x5x0.9mm) packages at NSEB.Pre Change: EFTEC-64T lead-framePost Change: EFTEC-64T or C194 lead-frameReason for Change: To improve on-time delivery performance by qualifying an additional lead frame materialNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Statut du produit:
Microchip 25AA1024-I/MF - Caractéristiques techniques
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 20MHz |
| Write Cycle Time-Max (tWC): | 6ms |
| Style d'emballage : | DFN-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
60 par Tube
Style d'emballage :
DFN-8
Méthode de montage :
Surface Mount