Manufacturer Part #
IN-S85TATRGB
RGB surface mount, top view, ChipLED / FR4 / 4pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inolux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inolux IN-S85TATRGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S85TATRGB - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2V/3.1V/3.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 200mcd/520mcd/140mcd |
| Viewing Angle: | 130° |
| Wavelength: | 622nm/521nm/467nm |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.105
6,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount