Référence fabricant
75BP36-01-2-03N
75 Series Standard 1 Deck DP 3 Position Through Hole Rotary Switch Bulk
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Grayhill | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Bulk |
||||||||||
| Code de date: | |||||||||||
Grayhill 75BP36-01-2-03N - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
SUBJECT: Contact material change for non-shorting switches to maintain RoHS complianceThis Product Advisory Notice is to alert you that there is a coming material change to all non-shorting versions of 75 series rotary switches. Our records show your company has purchased one or more of the affected part numbers in the past. Please forward this notification to the appropriate person(s) in your organization.Description of ChangeGrayhill is changing the non-shorting contact material from silver cadmium-oxide to silver tin-oxide.Reason for changeThe RoHS exemption for cadmium and its compounds in electrical contacts is set to expire in July 2024.Effective DateThe material change will be implemented before July 21, 2024.
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Statut du produit:
Grayhill 75BP36-01-2-03N - Caractéristiques techniques
| Indexing: | 36° |
| Circuitry: | DP |
| No of Positions: | 3 |
| Contact Style: | Non-Shorting |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk