Référence fabricant
1062-20-0144
DEUTSCH Size 20 Gold Plated Crimp Socket
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Wire Mount | ||||||||||
| Code de date: | 2413 | ||||||||||
TE Connectivity 1062-20-0144 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:Label change: From manual printing to automatic printing; the label carries QR code informationDescription of ChangesLabel change: From manual printing to automatic printing; the label carries QR code informationReason for Changes:Product improvement.Label change: From manual printing to automatic printing; the label carries QR code informationFirst Date To Ship (Changed Parts Only):30-JAN-2026
General Product Description:Label change: From manual printing to automatic printing; the label carries QR code informationDescription of ChangesLabel change: From manual printing to automatic printing; the label carries QR code informationReason for Changes:Product improvement.Label change: From manual printing to automatic printing; the label carries QR code informationFirst Date To Ship (Changed Parts Only):30-JAN-2026
General Description of ChangesThe Industrial and Commercial Transportation (ICT) business unit of TE Connectivity is removing the copper underplate for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are affected.Reason for Changes:Dear Customer, this change will align with other ICT female socket terminals that do not use copper underplate for gold plating. This will improve our global plating supply chain for gold. The change will not impact crimping or product performance. No visual change. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Both versions may be mixed.
Product Description: DEUTSCH size 20 SF Socket Protective Sleeve New Capacity ToolingGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the protective sleeve for the part number(s) listed below which are manufactured at TE Suzhou, China plant. These protective sleeves are used on DEUTSCH size 20 sockets that has a traceability ID 4 located on the bottom side of the insulation grip. Also, the sleeve will have optional two small dots on the diameter to signify they were made in China. See attached. These PNs are TE proprietary design, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Reason for Changes:Dear Customer, the new protective sleeve tool is necessary to support production demands. IMPORTANT: The sleeves made from new tool are identical to current production and will not impact terminal or connector performance. Shipments from current and new tooling may be mixed.
General Product Description:DEUTSCH Size 20 SF Socket Terminal New Capacity Tool, ID 5Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for DEUTSCH size 20 stamped & formed socket terminal at our existing supplier located in York, PA (USA) for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. The Socket will be identified by a tool ID 5. See attached.Reason for Changes:Dear Customer, we hereby inform you of this change. The new capacity tooling is necessary because of increase in global production demands. The added tool does not impact terminal or connector performance. IMPORTANT: Does not impact fit, form, or function. Terminals off the new tool are identical to current production. Shipments from current and new capacity tooling may be mixed.
General Product Description:DEUTSCH Size 12,16,20 Pins and Sockets Stamped & Formed Manufacturing Location Change.Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part number(s) from TE approved supplier in California, USA to TE approved supplier in Rhode Island, USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Reason for Changes:Dear Customer, we hereby inform you of this manufacturing location change because our California, USA stamping supplier is closing and transferring the stamping/forming process to their sister company in Rhode Island, USA. The manufacturing location change does not impact connector performance and will be phased in gradually over the next 3-12 months.
General Product Description:DEUTSCH Size 20 SF Pin & Socket Terminal New Capacity Tooling, ID 4Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for DEUTSCH size 20 stamped & formed pin and socket terminals at our existing factory in Suzhou, Jiangsu (China) for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. Pin and Socket will be identified by a tool ID 4. Reason for Changes:Dear Customer, we hereby inform you of this change. The new capacity tooling is necessary because of increase in global production demands. The added tool does not impact terminal or connector performance. IMPORTANT: Does not impact fit, form, or function. Terminals off the new tool are identical to current production. Shipments from current and new capacity tooling may be mixed.
Statut du produit:
TE Connectivity 1062-20-0144 - Caractéristiques techniques
| Méthode de montage : | Wire Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Wire Mount