text.skipToContent text.skipToNavigation

Manufacturer Part #

LGJ2C221MELZ

GJ Series 220 uF 160 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGJ2C221MELZ - Technical Attributes
Attributes Table
Series: GJ
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 810mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.50
USD
Quantity
Unit Price
1
$1.65
30
$1.63
100
$1.61
250
$1.59
750+
$1.55
Product Variant Information section