text.skipToContent text.skipToNavigation

Référence fabricant

MCP1703T-3302E/CB

MCP1703 Series 250 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-23

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP1703T-3302E/CB - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 725mV
Output Current-Max: 250mA
Rated Power: 253mW
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2µA
No. of Outputs: Single
Output Noise: 8µV
Load Regulation (%): 1%
Current - Limit: 400mA
Line Regulation (%): 0.1%
Style d'emballage :  SOT-23A-3
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP1703T-3302E/CB is a CMOS Low Dropout Positive Voltage Regulator with an output voltage of 3.3 V and an output current upto 250 mA. Available in surface mount SOT-23A-3 package.

Features:

  • 2.0 μA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7V to16.0V
  • 250 mA Output Current for Output Voltages ≥ 2.5V
  • 200 mA Output Current for Output Voltages < 2.5V
  • Low Drop Out Voltage, 625 mV typical @ 250 mA for VR = 2.8V
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options:
    • 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
  • Output Voltage Range 1.2V to 5.5V in 0.1V increments
  • Stable with 1.0 μF to 22 μF Output Capacitance
  • Short-Circuit Protection
  • Overtemperature Protection

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
35 000
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
1 800,00 $
USD
Quantité
Prix unitaire
3 000+
$0.60
Product Variant Information section