text.skipToContent text.skipToNavigation

Référence fabricant

AEK-COM-GNSST31

TESEO-LIV3F AutoDevKit GNSS Evaluation Board

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2009
Product Specification Section
STMicroelectronics AEK-COM-GNSST31 - Caractéristiques techniques
Attributes Table
Application Type: Dev Tool
Core Supported: TESEO-LIV3F
Fonctionnalités et applications

The AEK-COM-GNSST31 evaluation board is based on the certified Teseo-LIV3F global navigation satellite system (GNSS) module with embedded TeseoIII single die standalone positioning receiver IC. The tiny, affordable, and easy-to use module guarantees superior accuracy and reduced time to first fix (TTFF) thanks to the on-board 26 MHz temperature compensated crystal oscillator (TCXO) and dedicated 32 KHz real-time clock (RTC) oscillator. The evaluation package is used in conjunction with the X-CUBE-GNSS1 firmware to provide the necessary acquisition, tracking, navigation and data output functionality without external memory support. The AEK-COM-GNSST31 evaluation board can be readily connected with an SPC5 MCU for automotive application development as part of the AutoDevKit™ initiative.

Features:

?Sensitivity: -162 dBm indoor (tracking mode)
?Interfaces: • UART and I²C ports
• Configurable digital I/O timepulse
• EXTINT input for wakeup

?NMEA protocol
?Assisted GNSS: • Predictive autonomous
• Predictive server-based
• Real-time server-based

?Compatible with SPC5
?LNA and SAW filter on the RF path
?SMA female antenna connector

?Battery holder
?Highly compact design: 70 x 65 mm
?Operating supply voltage: 3.3 - 5 V
?Ambient temperature: -40/+85 °C
?Part of the AutoDevKit™ initiative
?RoHS and WEEE compliant

Pricing Section
Stock global :
4
États-Unis:
4
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
69,57 $
USD
Quantité
Prix unitaire
1
$69.57
3
$68.56
5
$68.10
15
$67.12
25+
$66.25
Product Variant Information section