text.skipToContent text.skipToNavigation

Manufacturer Part #

83100000005

16 A 250 V 5 x 20 mm PCB Mount Vertical Fuseholder

Product Specification Section
Littelfuse 83100000005 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -25°C to +70°C
Height - Max: 32.6mm
Pricing Section
Global Stock:
2,599
USA:
2,599
6,170
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.20
USD
Quantity
Unit Price
20
$1.21
50
$1.20
200
$1.18
500
$1.17
2,000+
$1.14