text.skipToContent text.skipToNavigation

Référence fabricant

UEI30-120-Q12P-C

UEI30 Series 30 W Single Output 12 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions UEI30-120-Q12P-C - Caractéristiques techniques
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 24V
Méthode de montage : Through Hole
Fonctionnalités et applications

The UEI30-120-Q12P-C is a part of UEI30 series isolated through hole DC/DC converter featuring a full 30 Watt output in 1.8 square inches of board area.The UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.

The UEI 30W Series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation). For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifi cations assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. No minimum load is required. For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control. Remote Sense inputs compensate for resistive line drops at high currents.

Features:

  • Small footprint DC/DC converter, ideal for high current applications
  • 0.92" x 1.92" x 0.35" open frame package
  • Wide range input voltages 9-36 and 18-75 Vdc
  • Assembly and attachment for RoHS-6 hazardous substance compliance
  • Isolation up to 2250 VDC (basic)
  • Up to 30 W total output power with overtemperature shutdown
  • High effi ciency synchronous rectifi er forward topology
  • Stable no-load operation with no required external components
  • –40 to +85° C temperature range; see derating
  • Designed to meet UL60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals
  • Extensive self-protection shut down features
  • RoHS-6 hazardous substance compliant

Applications:

  • Small instruments,
  • Computer-based systems
  • Data communications equipment
  • Remote sensor systems
  • Vehicle and portable electronics

View the complete series of UEI30 DC/DC Converters

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
36 Semaines
Commande minimale :
168
Multiples de :
84
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
7 252,56 $
USD
Quantité
Prix unitaire
84+
$43.17
Product Variant Information section