text.skipToContent text.skipToNavigation

Référence fabricant

AQY214S

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2247
Product Specification Section
Panasonic Industry AQY214S - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.21ms
Turn-off Delay Time: 0.04ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY214S is a part of AQY Series 400 V 100 mA 35 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 package

Features:

  • Controls low-level analog signals
  • Small SOP4-Pin package
  • Low-level off state leakage current of max. 1 µA
  • Load voltage 60 V, 350 V and 400 V types available

Applications:

  • Telecommunication
  • Measuring and testing equipment
  • Factory automation equipment
  • Security equipment
  • High speed inspection machines
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,99 $
USD
Quantité
Prix unitaire
1
$0.985
30
$0.96
75
$0.935
200
$0.91
400+
$0.87
Product Variant Information section