text.skipToContent text.skipToNavigation

Référence fabricant

PVT412PBF

PVT Photovoltaic 400 V 0.14 A 27 Ohm SPST (1 Form A) Solid State Relay - DIP-6

Modèle ECAD:
Nom du fabricant: Infineon Technologies
Emballage standard:
Product Variant Information section
Code de date: 2545
Product Specification Section
Infineon Technologies PVT412PBF - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 400V
On-state Resistance-Max: 27Ω
Input Current: 25mA
Contact Current-Max: 140mA
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 2ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  MDIP-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The PVT412PBF is a 400 V, 0.14 A and 27 ohm SPST solid state relay. It is available in through hole DIP-6 package.

The PVT412 Series Photovoltaic Relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications.

The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.

Features:

  • HEXFET Power MOSFET output
  • Bounce-free operation
  • 4,000 VRMS I/O isolation
  • Load current limiting
  • Linear AC/DC operation
  • Solid-State Reliability
  • UL Recognized BABT certified
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Applications:

  • On/Off hook switch
  • Dial-Out Relay
  • Ring Relay
  • General Switching

 

 

Pricing Section
Stock global :
5 250
États-Unis:
5 250
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
50
Multiples de :
50
Total 
145,50 $
USD
Quantité
Prix unitaire
50
$2.91
100
$2.87
150
$2.86
200
$2.84
250+
$2.80
Product Variant Information section