text.skipToContent text.skipToNavigation

Référence fabricant

1-104480-7

AMPMODU 22-26 AWG Wire/Cable Crimp Snap I n Short Point Socket Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2547
Product Specification Section
TE Connectivity 1-104480-7 - Caractéristiques techniques
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-26
Méthode de montage : Wire Mount
Fonctionnalités et applications

The 1-104480-7 is a 26-22 AWG, short point crimp snap-In receptacle contact.

Product Type Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
  • Connector Series = Short Point
  • With Insulation Support = Yes
  • Applied Pressure = Standard
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 300
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Tin
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy C7025
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Lead Free Solder Processes = Not relevant for lead free process
  • RoHS/ELV Compliance History = Always was RoHS compliant
  • Approved Standards = UL E28476, CSA LR7189
  • Operating Temperature (°C) = -65 – +105

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Stock global :
75 000
États-Unis:
75 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
15000
Multiples de :
15000
Total 
798,00 $
USD
Quantité
Prix unitaire
15 000+
$0.0532
Product Variant Information section