text.skipToContent text.skipToNavigation

Référence fabricant

794118-1

Mate-N-Lok 2 Position 9.91 mm Pitch Panel Mount Receptacle Housing

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 794118-1 - Caractéristiques techniques
Attributes Table
Type: Housing
No of Positions: 4
Pitch: 9.91 mm
Style/Orientation: Panel Mount/Receptacle
Termination: Crimp
Méthode de montage : Panel Mount
Fonctionnalités et applications

The 794118-1 is a part of AMPMODU Product Line series of 4 Positions 1 Row Receptacle Pin Contact type Housing Connector having 9.91 mm Pitch size.

Product Features:

  • AMPMODU Product Line
  • Housing Connector
  • Centerline is 9.91 mm [0.390 in]
  • Receptacle Style
  • Pin Contact
  • Number of Positions are 4
  • Number of Rows are 1
  • Nylon Housing material
  • Natural Housing Color

View the AMPMODU series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
9 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
960,00 $
USD
Quantité
Prix unitaire
1 000+
$0.96
Product Variant Information section