text.skipToContent text.skipToNavigation

Référence fabricant

UX40A-MB-5P

UX Series 5 Position Surface Mount Mini USB B 2.0 Cable Plug

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The UX40A-MB-5P is a Part of UX Series 5 Position Surface Mount Mini USB B 2.0 Cable Plug. It has an Operating Current of 1 A and Operating Temperature of - 30 °C to 75 °C.

Features:

  • Certified to perform as required in USB 2.0 Standard
  • Performs at transmission speeds up to 480Mbps and ideal for connecting PC peripheral devices
  • The distance between twisted pairs conductors is of equal electrical length, resulting in zero theoretical skew
  • Without using heat shrinkable tubing suppresses impedance disturbance at the terminal section, Termination style of plug is overmolding
  • The plug incorporates a build-in snap-lock feature, providing tactile verification of the full and secure mating of plug and receptacle

Applications:

  • Personal and mobile computer peripheral equipment
  • data terminals
  • digital cameras
  • MP3 players
  • PDA’s
  • GPS and other devices utilizing standard USB protocols
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
50
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
114,00 $
USD
Quantité
Prix unitaire
50
$2.28
150
$2.24
200
$2.23
500
$2.21
750+
$2.18
Product Variant Information section