text.skipToContent text.skipToNavigation

Référence fabricant

TAJA225K010RNJ

TAJ Series 2.2 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2501
Product Specification Section
KYOCERA AVX TAJA225K010RNJ - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1206 (3216 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJA225K010R is a 0.126” x 0.063” package 10 volt  2.2 mf capacitor with a tolerance of +/- 10%. The TAJA225K010R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
72 000
États-Unis:
72 000
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
149,40 $
USD
Quantité
Prix unitaire
2 000
$0.0747
4 000
$0.0734
6 000
$0.0727
10 000
$0.0717
20 000+
$0.0698
Product Variant Information section