Référence fabricant
LPH-18-36
220 - 240Vac, 18W, 36V, IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MEAN WELL | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
MEAN WELL LPH-18-36 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
MEAN WELL LPH-18-36 - Caractéristiques techniques
Attributes Table
| Nominal Input Voltage: | 220VAC to 240VAC |
| Max Output Power: | 18W |
| Output Voltage: | 36V |
| Input Power Factor: | 0 |
| Efficiency: | 83% |
| Certifications: | CE,LPS |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
Fonctionnalités et applications
LPH-18-36 is 18W AC/DC LED driver with a single output of 36V and a rated current of 0.5A. LPH-18 Series are 18W AC/DC enclosed, non PFC design, switching power supplies. LPH-18 models offer constant voltage mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations. LPH-18 Series possesses high efficiency and can operate between -30°C ~ +70°C using only free air convection.
To protect the unit from sudden high surge for unstable AC line, LPH-18 can withstand 300VAC input surge for 5 seconds. The LPH series is a low power single output AC/DC LED driver which is IP67 by design. This series is available from 18-60 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.
Features:
- 180 ~ 264VAC input
- Fully isolated plastic case with IP67 level
- Short circuit, over load, over voltage, over temperature protections
- IP67 design
- Passes LPS
- Cooling by free air convection
- 100% full load burn-in test
- High reliability
Applications:
- Moving signs
- Backlighting
- LED-based decorative lighting
- LED-based architectural lighting
- LED stage and theater lighting
- LED electronic displays
To learn more about the LPH-18 product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$8.59
4
$8.48
15
$8.37
30
$8.31
75+
$8.19
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box