text.skipToContent text.skipToNavigation

Référence fabricant

MMBTA06LT1G

MMBTA06L Series NPN 80 V 500 mA SMT Driver Transistor - SOT-23

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2508
Product Specification Section
onsemi MMBTA06LT1G - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 100
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23A-3
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMBTA06LT1G is a NPN silicon driver transistor with voltage of 80 V, available in a SOT-23 package.

Features:

  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Stock global :
51 162 000
États-Unis:
51 162 000
Sur commande :Order inventroy details
5 010 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52+Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
48,90 $
USD
Quantité
Prix unitaire
3 000
$0.0163
9 000
$0.0159
15 000
$0.0157
60 000
$0.0153
90 000+
$0.015