text.skipToContent text.skipToNavigation

Référence fabricant

74VHC541MTC

74VHC Series CMOS Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi 74VHC541MTC - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  TSSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 74VHC541 Series is a advanced high-speed CMOS device fabricated with silicon gate CMOS technology.

It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 3.5 ns (typ) at VCC = 5V
  • Low power dissipation ICC = 4 µA (max) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise VOLP = 0.9V (typ)
  • Pin and function compatible with 74HC541 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the Series of Octal Buffer/Line Drivers 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
16 950
Délai d'usine :
10 Semaines
Commande minimale :
3450
Multiples de :
75
Total 
759,00 $
USD
Quantité
Prix unitaire
100
$0.235
250
$0.23
1 000
$0.225
2 500
$0.22
10 000+
$0.21
Product Variant Information section