text.skipToContent text.skipToNavigation

Référence fabricant

PIC16LF88-I/SS

PIC16 Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2312
Product Specification Section
Microchip PIC16LF88-I/SS - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SSOP-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC16LF88-I/SS is a part of PIC16LF series 8-Bit Microcontroller. It has an operating temperature ranging from -40 °C to +125 °C and comes in SSOP-20 package.

The PIC16F88 features 8 MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, an Addressable USART, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus, 7 channels of 10-bit Analog-to-Digital (A/D) converter and 2 Comparators that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.

Features:

  • Special Microcontroller Features:
    • 100,000 erase/write cycles Enhanced Flash program memory typical
    • 1,000,000 typical erase/write cycles EEPROM data memory typical
    • EEPROM Data Retention: > 40 years
    • In-Circuit Serial Programming™ (ICSP™) via two pins
    • Processor read/write access to program memory
    • Low-Voltage Programming
  • Peripheral Features:
    • Capture, Compare, PWM (CCP) module:
      • Capture is 16-bit, max. resolution is 12.5 ns
      • Compare is 16-bit, max. resolution is 200 ns
      • PWM max. resolution is 10-bit
    • 10-bit, 7-channel Analog-to-Digital Converter
    • Synchronous Serial Port (SSP) with SPI™ (Master/Slave) and I2C™ (Slave)
  • Low-Power Features:
    • Power-Managed modes:
      • Primary Run: RC oscillator, 76 ìA, 1 MHz, 2 V
      • RC_RUN: 7 ìA, 31.25 kHz, 2 V
      • SEC_RUN: 9 ìA, 32 kHz, 2 V
      • Sleep: 0.1 ìA, 2 V
    • Timer1 Oscillator: 1.8 ìA, 32 kHz, 2 V
    • Watchdog Timer: 2.2 ìA, 2 V
    • Two-Speed Oscillator Start-up
  • Oscillators:
    • Three Crystal modes:
      • LP, XT, HS: up to 20 MHz
    • Two External RC modes
    • One External Clock mode:
      • ECIO: up to 20 MHz

 View the complete product family of PIC16LF series Microcontroller

Pricing Section
Stock global :
9
États-Unis:
9
Sur commande :
0
Stock d'usine :Stock d'usine :
6 834
Délai d'usine :
26 Semaines
Commande minimale :
9
Multiples de :
1
Total 
39,24 $
USD
Quantité
Prix unitaire
10
$4.36
20
$4.31
40
$4.26
75
$4.21
150+
$4.12
Product Variant Information section