text.skipToContent text.skipToNavigation

Référence fabricant

521-9478F

521 Series Green Yellow 3 mm 80° 6.3/4.3 mcd 20/30 mA 2.1 V LED Lamp

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date: 2639
Product Specification Section
Dialight 521-9478F - Caractéristiques techniques
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.1V
Forward (Drive) Current: 20mA
Intensity: 4.3mcd/6.3mcd
Viewing Angle: 80°
Wavelength: 585nm/565nm
Rated Power: 60mW/100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.44mm x D  3mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The 521-9478F is a 3 mm Ø BI-color LED with Non tinted diffused lens.

Product Specifications:

  • Series: 521
  • Configuration: 3 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 3 mm
  • Lamp Type: Bi- Color
  • Lens Color: Non-tinted Diffused
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -55~+100
  • Storage Temperature: -55~+100
  • Luminous Intensity: Min 2.5
  • Luminous Intensity Typical:6.3
  • Color: Green/yellow 
  • Power Dissipation Max: 100 mW
  • Wavelength: 569nm

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
1100
Multiples de :
100
Total 
737,00 $
USD
Quantité
Prix unitaire
30
$0.735
75
$0.72
150
$0.71
300
$0.695
750+
$0.67
Product Variant Information section