text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0461-127F

SM LED 1206 w/ lens Bright Green 570nm Intensity 80-320 mcd at 20mA, 7 inch reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 599-0461-127F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Viewing Angle: 40°
Wavelength: 570nm
Rated Power: 111mW
Operating Temp Range: -40°C to +80°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$279.60
USD
Quantity
Unit Price
3,000
$0.0932
6,000+
$0.0903
Product Variant Information section