| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Outputs | Output Power | Output Voltage | Input Voltage | Output Current | Input Voltage (VAC) | Dimension | Ripple & Noise | Load Regulation (%) | Switching Frequency-Max | Operating Temp Range | Isolation | Mounting Feature |
| Qty Unit Price 21 $4.02 | 504 Ready to Ship! | 17 Weeks | 2215 | Box | Encapsulated | Single | 3W | 12V | 100V to 240V | PCB Mount | ||||||||||
| Qty Unit Price 21 $4.19 42 $4.14 63 $4.11 84 $4.09 105 $4.02 | 462 Ready to Ship! | 17 Weeks | 2341 | Tube | Encapsulated | Single | 3W | 24V | 100V to 240V | PCB Mount | ||||||||||
| Qty Unit Price 19 $4.55 38 $4.49 57 $4.46 76 $4.44 95 $4.36 | 456 Ready to Ship! | 17 Weeks | 2327 | Tube | Module | Encapsulated | Single | 3W | 12V | 120V to 370V | 90VAC to 264VAC | 25 x 25 x 16 mm | 5% | 63Hz | Through Hole | |||||
| Qty Unit Price 1 $5.25 5 $5.21 20 $5.15 50 $5.11 125 $5.03 | 440 Ready to Ship! | 17 Weeks | 2323 | Box | Encapsulated | Single | 1W | 5V | 85V to 305V | PCB Mount | ||||||||||
| Qty Unit Price 1 $5.36 5 $5.31 20 $5.25 50 $5.21 125 $5.13 | 440 Ready to Ship! | 17 Weeks | 2341 | Bulk | Module | Encapsulated | Single | 2W | 24V | 100V to 430V | 83mA | 85VAC to 305VAC | 200mV | 0.5% | 63Hz | -25°C to +85°C | Through Hole | |||
| Qty Unit Price 22 $5.00 44 $4.94 66 $4.91 88 $4.88 110 $4.80 | 440 Ready to Ship! | 17 Weeks | 2327 | Tube | Encapsulated | Single | 1W | 12V | 85V to 305V | PCB Mount | ||||||||||
| Qty Unit Price 22 $5.14 44 $5.11 66 $5.09 88 $5.08 110 $5.03 | 440 Ready to Ship! | 17 Weeks | 2331 | Tube | Encapsulated | Single | 2W | 24V | 90V to 305V | PCB Mount | ||||||||||
Zettler Magnetics ZP10S Series 10 W Single Output 5 V Through Hole Switch Mode Power Module | Qty Unit Price 30 $7.49 60 $7.44 90 $7.41 120 $7.38 | 360 Ready to Ship! | 17 Weeks | 2341 | Box | Module | Encapsulated | Single | 10W | 5V | 2000mA | 85VAC to 265VAC | 55.2 x 35.2 x 25.5 mm | 0.5% | 63Hz | -25°C to +70°C | Through Hole | |||
| Qty Unit Price 30 $7.49 60 $7.44 90 $7.41 120 $7.38 | 360 Ready to Ship! | 17 Weeks | 2341 | Tray | Module | Encapsulated | Single | 10W | 12V | 100V to 370V | 830mA | 85VAC to 265VAC | 55.2 x 35.2 x 25.5 | 0.5% | 63Hz | -25°C to +70°C | Through Hole | |||
| Qty Unit Price 30 $7.49 60 $7.44 90 $7.41 120 $7.38 | 360 Ready to Ship! | 17 Weeks | 2341 | Tray | Encapsulated | Single | 10W | 24V | 90V to 264V | PCB Mount | ||||||||||
| Qty Unit Price 40 $10.14 | 360 Ready to Ship! | 17 Weeks | 2326 | Tray | Module | Encapsulated | Single | 15W | 5V | 120V to 430V | 90VAC to 305VAC | 52.4 x 27.2 x 31 mm | 1% | 63Hz | -40°C to +70°C | Through Hole | ||||
| Qty Unit Price 40 $10.14 | 360 Ready to Ship! | 17 Weeks | 2326 | Tray | Module | Encapsulated | Single | 15W | 12V | 120V to 430V | 1250mA | 90VAC to 305VAC | 52.4 x 27.2 x 31 mm | 1% | 63Hz | -40°C to +70°C | Through Hole | |||
| Qty Unit Price 40 $10.14 | 360 Ready to Ship! | 17 Weeks | 2326 | Tray | Module | Encapsulated | Single | 15W | 24V | 120V to 430V | 620mA | 90VAC to 305VAC | 52.4 x 27.2 x 31 mm | 1% | 63Hz | -40°C to +70°C | Through Hole | |||
| Qty Unit Price 40 $10.76 | 360 Ready to Ship! | 17 Weeks | 2341 | Tray | Module | Encapsulated | Single | 20W | 5V | 120V to 430V | 4000mA | 90VAC to 305VAC | 52.4 x 27.2 x 31 mm | 1% | 63Hz | -40°C to +70°C | Through Hole | |||
| Qty Unit Price 40 $10.76 | 360 Ready to Ship! | 17 Weeks | 2327 | Tray | Module | Encapsulated | Single | 20W | 12V | 120V to 430V | 1670mA | 90VAC to 305VAC | 52.4 x 27.2 x 31 mm | 1% | 63Hz | -40°C to +70°C | Through Hole | |||
| Qty Unit Price 40 $10.70 | 360 Ready to Ship! | 17 Weeks | 2326 | Tray | Module | Encapsulated | Single | 20W | 15V | 120V to 430V | 1330mA | 90VAC to 305VAC | 52.4 x 27.2 x 31 mm | 1% | 63Hz | -40°C to +70°C | Through Hole | |||
| Qty Unit Price 40 $10.76 | 360 Ready to Ship! | 17 Weeks | 2326 | Tray | Module | Encapsulated | Single | 20W | 24V | 120V to 430V | 830mA | 90VAC to 305VAC | 52.4 x 27.2 x 31 mm | 1% | 63Hz | -40°C to +70°C | Through Hole | |||
| Qty Unit Price 30 $13.42 | 330 Ready to Ship! | 17 Weeks | 2323 | Tray | Module | Encapsulated | Single | 5V | 120V to 745V | 2000mA | 90VAC to 528VAC | 55.2 x 35.2 x 25.5 mm | -5% | 63Hz | -40°C to +80°C | Through Hole | ||||
| Qty Unit Price 13 $5.50 26 $5.46 39 $5.44 65 $5.42 130 $5.36 | 312 Ready to Ship! | 17 Weeks | 2215 | Tube | Encapsulated | Single | 3W | 24V | 85V to 305V | PCB Mount | ||||||||||
| Qty Unit Price 13 $5.50 26 $5.46 39 $5.44 65 $5.42 130 $5.36 | 195 Ready to Ship! | 17 Weeks | 2331 | Tube | Encapsulated | Single | 3W | 5V | 85V to 305V | PCB Mount | ||||||||||
Zettler Magnetics HP Series Single Output 12 V 2 W 167 mA PCB Mounted Switching Power Module | Qty Unit Price 22 $5.24 44 $5.21 66 $5.19 88 $5.18 110 $5.13 | 66 Ready to Ship! | 17 Weeks | 2329 | Tube | Module | Encapsulated | Single | 2W | 12V | 100V to 430V | 167mA | 85VAC to 305VAC | 1.326 x 0.874 x 15 mm | 150mV | 0.5% | 63Hz | -25°C to +85°C | Through Hole | |
| Qty Unit Price 22 $4.99 44 $4.93 66 $4.89 88 $4.87 110 $4.79 | 22 Ready to Ship! | 17 Weeks | 2421 | Tube | ||||||||||||||||
| Qty Unit Price 15 $4.35 30 $4.30 60 $4.25 75 $4.24 225 $4.14 | 15 Ready to Ship! | 17 Weeks | 2345 | Tube | Encapsulated | Single | 5W | 5V | 100V to 240V | PCB Mount | ||||||||||
| Qty Unit Price 1 $5.59 5 $5.55 20 $5.48 40 $5.44 100 $5.36 | 12 Ready to Ship! | 17 Weeks | 2339 | Bulk | Encapsulated | Single | 3W | 12V | 85V to 305V | PCB Mount | ||||||||||
| Qty Unit Price 440 $5.03 | 0 | 17 Weeks | Std. Mfr. Pkg | Encapsulated | Single | 1W | 3.3V | 85V to 305V | PCB Mount |
Added to Your Shopping Cart