| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Relay Type | Coil Type | Contact Form | Coil Current | Nominal Coil Voltage | Contact Current-Max | Coil Resistance | Switching Voltage | Rated Power | Contact Material | Operating Temp Range | Insulation Resistance | Height - Max | Termination Style | No of Terminals | Mounting Feature |
| Qty Unit Price 1,000 $0.285 2,000 $0.28 | 32,000 Ready to Ship! | N/A | 2511 | Box | |||||||||||||||||
CHM-S-112DA3,000 Churod Electronics CHM series 1 Pole 12 VDC 5A 200 mW Form A(SPST) Miniature Power Relay | Qty Unit Price 1 $0.375 75 $0.365 200 $0.355 400 $0.35 1,250 $0.335 | 15,594 Ready to Ship! | N/A | 2537 | Tray | ||||||||||||||||
Churod Electronics CHE Series 25A Mini Power relay Sealed 1pole 12VDC 900mW Coil Form A SPST-NO | Qty Unit Price 25 $0.665 75 $0.65 250 $0.63 500 $0.62 1,000 $0.60 | 4,250 Ready to Ship! | N/A | 2424 | Tube | ||||||||||||||||
| Qty Unit Price 1,000 $0.29 2,000 $0.285 | 2,000 Ready to Ship! | N/A | 2441 | Box | |||||||||||||||||
| Qty Unit Price 1,000 $0.445 | 2,000 Ready to Ship! | 18 Weeks | 2525 | Tray | Power | SPDT (1 Form C x 2) | 33.3mA | 12V | 360Ω | 277V | 400mW | Silver Alloy | -40°C to +85°C | 1000MΩ | PC Through Hole | 5 | Through Hole | ||||
| Qty Unit Price 1 $0.38 75 $0.375 200 $0.365 400 $0.36 1,250 $0.345 | 2,000 Ready to Ship! | 19 Weeks | 2445 | Tray | Power | Non-Latching | 1 Form C | 72mA | 5V | 10A | 69Ω | 277V | 0.36W | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1GΩ | PC Pin | 5 | Through Hole | ||
| Qty Unit Price 875 $1.00 | 1,750 Ready to Ship! | N/A | 2205 | Box | |||||||||||||||||
| Qty Unit Price 1,000 $0.445 | 1,000 Ready to Ship! | N/A | 2028 | Box | Power | SPDT (1 Form C x 2) | 16.7mA | 24V | 1440mΩ | 277V | 400mW | Silver Alloy | -40°C to +85°C | 1000MΩ | PC Through Hole | 5 | Through Hole | ||||
| Qty Unit Price 1,000 $0.505 | 1,000 Ready to Ship! | N/A | 2046 | Box | |||||||||||||||||
Churod Electronics CHFN Series 25A 1 Form A (SPST) 12VDC MINIATURE POWER RELAY | Qty Unit Price 500 $1.03 | 500 Ready to Ship! | N/A | 2510 | Box | Power | SPST (1 Form A) | 117mA | 12V | 103Ω | 277V | 1.4W | Silver Alloy | -40°C to +85°C | 1000MΩ | PC Pin | 4 | Through Hole | |||
Churod Electronics CHS-L Series SPST 12 V 40 A Through Hole Non-Latching Miniature Power Relay | Qty Unit Price 500 $1.01 | 300 Ready to Ship! | 16 Weeks | 2530 | Box | Power | Non-Latching | 1 Form A | 75mA | 12V | 40A | 155Ω | 277V | 0.9W | Silver Tin Oxide (AgSnO) | -40°C to +85°C | 1GΩ | PC / Quick Connect | 4 | Through Hole | |
Churod Electronics CHAR Series 1 Position 12 VDC 90 A 3.2 W 1 Form X Large Power Relay | Qty Unit Price 50 $5.21 100 $5.18 150 $5.14 | 100 Ready to Ship! | N/A | 2451 | Box | 1 Form A | 160mA | 12V | 75Ω | 1.92W | Ag Alloy | -40°C to +85°C | 100µΩ | PCB | 4 | Through Hole | |||||
| Qty Unit Price 100 $4.27 | 100 Ready to Ship! | N/A | 2510 | Box | 1 Form A | 80mA | 12V | 300Ω | 1.92W | Ag Alloy | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | ||||||
| Qty Unit Price 100 $5.66 | 100 Ready to Ship! | N/A | 2402 | Box | 1 Form A | 80mA | 24V | 300Ω | 1.92W | Ag Alloy | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | ||||||
| Qty Unit Price 100 $5.15 | 100 Ready to Ship! | N/A | 2328 | Box | Power | 24V | 50A | 303Ω | 500V | 2W | -40°C to +85°C | 1000MΩ | PCB | Through Hole | |||||||
| Qty Unit Price 25 $4.22 50 $4.17 75 $4.14 100 $4.12 125 $4.06 | 100 Ready to Ship! | N/A | 2329 | Tray | 1 Form A | 160mA | 75Ω | 1.92W | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | ||||||||
| Qty Unit Price 100 $4.91 | 100 Ready to Ship! | N/A | 2502 | Tray | 1 Form A | 160mA | 12V | 76Ω | 500V | 2W | -40°C to +85°C | 1000MΩ | PCB | 4 | Through Hole | ||||||
Churod Electronics CHPV Series SPST-NO 24 V 20 A High Voltage Direct Current Relay | Qty Unit Price 1 $17.56 3 $17.34 10 $17.11 20 $16.98 40 $16.72 | 78 Ready to Ship! | N/A | 2509 | Tray | Power | Non-Latching | 1 Form A | 0.11A | 24V | 20A | 221.6Ω | 1500V | 2.6W | -40°C to +85°C | 1GΩ | Quick Connect | 4 | Chassis Mount | ||
Churod Electronics CHPV Series SPST-NO 12 V 20 A High Voltage Direct Current Relay | Qty Unit Price 75 $15.31 | 75 Ready to Ship! | N/A | 2501 | Tray | Power | Non-Latching | 1 Form A | 0.22A | 12V | 20A | 55.4Ω | 1500V | 2.6W | -40°C to +85°C | 1GΩ | Quick Connect | 4 | Chassis Mount | ||
| Qty Unit Price 1 $14.66 4 $14.44 10 $14.30 25 $14.16 40 $13.96 | 50 Ready to Ship! | 14 Weeks | 2511 | Box | |||||||||||||||||
| Qty Unit Price 50 $11.32 | 50 Ready to Ship! | N/A | 2315 | Tray | |||||||||||||||||
| Qty Unit Price 36 $57.74 | 36 Ready to Ship! | N/A | 2510 | Tray | |||||||||||||||||
| Qty Unit Price 36 $58.00 | 36 Ready to Ship! | N/A | 2510 | Tray | |||||||||||||||||
| Qty Unit Price 20 $11.68 40 $11.59 60 $11.50 | 20 Ready to Ship! | N/A | 2450 | Box | 1 Form A | 166.6A | 24V | 144Ω | 4W | AgAlloy | -40°C to +85°C | 100MΩ | PCB | 4 | Through Hole | ||||||
| Qty Unit Price 20 $11.11 40 $11.03 60 $10.98 80 $10.92 | 20 Ready to Ship! | N/A | 2423 | Tray |
Added to Your Shopping Cart