text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F022APB020SG

Z8 Encore! XP® F082A Series 512 B RAM 2 kB Flash Microcontroller - PDIP-8

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F022APB020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The Z8F022APB020SG is a Z8 Encore! XP microcontroller with a 2 kB flash and 512 B RAM size. The flash in-circuit programming capability allows for faster development time and program changes in the field.

This microcontroller has suitable for a variety of applications including motor control, security systems, home appliances, personal electronic devices, and sensors.

Features:

  • 20 MHz eZ8 CPU
  • 2 KB flash memory with in-circuit programming capability
  • 512 B register RAM
  • Internal precision oscillator
  • Up to 128 B nonvolatile data storage 
  • Full-duplex UART
  • The universal asynchronous receiver/transmitter baud rate generator  can be configured and used as a basic 16-bit timer
  • Infrared data association-compliant infrared encoder/decoders, integrated with UART
  • Two enhanced 16-bit timers with capture, compare, and PWM capability
  • Watchdog Timer with dedicated internal RC oscillator
  • Optional 8-channel, 10-bit ADC
  • On-chip analog comparator
  • Optional on-chip temperature sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4250
Multiple Of:
50
Total
$7,777.50
USD
Quantity
Unit Price
50
$1.90
100
$1.88
150
$1.87
200
$1.86
250+
$1.83
Product Variant Information section